Texas Instruments TPS65217DRSLR

Power Management IC (PMIC) w/ 3 DC/DCs, 4 LDOs, linear battery charger & white LED driver 48-VQFN -40 to 105
$ 3.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS65217DRSLR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet89 pages11 years ago
Datasheet86 pages13 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-75.67%

CAD Models

Download Texas Instruments TPS65217DRSLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.04
$ 4.166
Stock
380,453
256,295
Authorized Distributors
2
3
Max Input Voltage
-
-
Min Input Voltage
-
-
Output Voltage
3.3 V
3.3 V
Output Current
1.2 A
1.2 A
Polarity
-
-
Case/Package
VQFN
VQFN
Mount
Surface Mount
Surface Mount
Operating Supply Current
-
-
Operating Supply Voltage
5.8 V
5.8 V
Max Operating Temperature
105 °C
105 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS65217BRSLT
Pmu, 3Buck, 1Boost, 4Ldo, 1Chrg, 48Vqfn Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS65217BRSLT
Texas InstrumentsTPS65217CRSLT
Power Management IC (PMIC) w/ 3 DC/DCs, 4 LDOs, linear battery charger & white LED driver 48-VQFN -40 to 105
Texas InstrumentsTPS65070RSLR
POWER MANAGEMENT, 5 O/P, VQFN-48; SUPPLY; MSL: MSL 3 - 168 heures; SVHC: No SVHC (15-Jan-2019)

Descriptions

Descriptions of Texas Instruments TPS65217DRSLR provided by its distributors.

Power Management IC (PMIC) w/ 3 DC/DCs, 4 LDOs, linear battery charger & white LED driver 48-VQFN -40 to 105
Power Management IC 2.75V to 5.5V 48-Pin VQFN EP T/R
2.5A 300mV 2.75V 3.3V 5.8V ,(LED ),/, VQFN-48 , 1mm
Power Supply Support Circuit, Adjustable, 1 Channel, +1.5V, PQCC48
QFN-48-EP(6x6) Battery Management ICs ROHS
IC TRANSCEIVER FULL 2/2 16SOIC
TPS65217 Tape & Reel (TR) Surface Mount Battery Management Display (LED Drivers) Handheld/Mobile Devices Power Supply pmic power management device 6mm 5.8V 2550kHz -40C~105C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.