Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS65070RSLR

Power Management, 5 O/p, VQFN-48; Supply; Msl: Msl 3 - 168 Heures; Svhc: No Svhc (15-JAN-2019)
$ 4.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS65070RSLR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet95 pages14 years ago
Datasheet92 pages14 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

HQonline

Newark

Farnell

Inventory History

3 month trend:
-98.71%

CAD Models

Download Texas Instruments TPS65070RSLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.83
$ 5.49
Stock
297,704
235,421
Authorized Distributors
2
4
Max Input Voltage
-
-
Min Input Voltage
-
-
Output Voltage
3.3 V
1.8 V
Output Current
2 A
-
Polarity
-
-
Case/Package
VQFN
VQFN
Mount
Surface Mount
Surface Mount
Operating Supply Current
-
-
Operating Supply Voltage
6.3 V
6.3 V
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS65070RSLR.

Related Parts

Texas InstrumentsTPS650732RSLT
5-Channel Power Management IC (PMIC) with 3 DC/DCs, 2 LDOs in 6x6mm QFN 48-VQFN -40 to 85
Texas InstrumentsTPS65400RGZT
IC REG BCK ADJ 4A/2A QUAD 48VQFN "Buck Switching Regulator IC Positive Adjustable 0.6V 4 Output 4A, 2A 48-VFQFN Exposed Pad"
Texas InstrumentsTPS65011RGZR
IC BATT MFUNC LI-ION 1CEL 48VQFN Battery Multi-Function Controller IC Lithium Ion/Polymer 48-VQFN (7x7)

Descriptions

Descriptions of Texas Instruments TPS65070RSLR provided by its distributors.

POWER MANAGEMENT, 5 O/P, VQFN-48; SUPPLY; MSL: MSL 3 - 168 heures; SVHC: No SVHC (15-Jan-2019)
Power Solution 2.8V to 6.3V 48-Pin VQFN EP T/R / IC PWR MGMT 5CH W/2 LDO 48VQFN
80μA 2.8V 6.3V Mobile Communication/OMAP™ VQFN-48 SMD mount 1mm(height)
Power Management IC (PMIC) with battery charger, three step-down converters and two LDOs 48-VQFN -40 to 85
IC PWR MGMT 5CH W/2 LDO 48VQFN Mobile/OMAP™ PMIC 48-VQFN (6x6)
QFN-48-EP(6x6) Battery Management ICs ROHS
POWER MANAGEMENT, 5 O/P, VQFN-48

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS65070RSLR .