Texas Instruments TPS65178ARSLR

Fully Programmable LCD Bias IC for TV with 6-Channel Gamma Buffer, Vcom Reference and Dynamic Gain 48-VQFN -40 to 85
$ 1.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS65178ARSLR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet9 pages11 years ago
Datasheet8 pages14 years ago
Datasheet4 pages14 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.17
$ 1.388
Stock
198,450
103,846
Authorized Distributors
3
3
Max Input Voltage
-
-
Min Input Voltage
-
-
Output Voltage
-
-
Output Current
-
-
Polarity
-
-
Case/Package
VQFN
VQFN
Mount
Surface Mount
Surface Mount
Operating Supply Current
-
-
Operating Supply Voltage
14.7 V
14.7 V
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS65154RSLR
IC TRIPLE-OUT LCD SUPPLY 48VQFN / LCD Bias IC with Integrated WLED Driver
Texas InstrumentsTPS65178RSLR
Fully Programmable LCD Bias IC for TV with 6-Channel Gamma Buffer, Vcom Reference and Dynamic Gain 48-VQFN -40 to 85
Texas InstrumentsTPS65070RSLR
POWER MANAGEMENT, 5 O/P, VQFN-48; SUPPLY; MSL: MSL 3 - 168 heures; SVHC: No SVHC (15-Jan-2019)

Descriptions

Descriptions of Texas Instruments TPS65178ARSLR provided by its distributors.

Fully Programmable LCD Bias IC for TV with 6-Channel Gamma Buffer, Vcom Reference and Dynamic Gain 48-VQFN -40 to 85
Power Management Specialized - PMIC Fully Programmable LCD Bias IC
Power Management 48-Pin VQFN EP T/R
TPS65178 Tape & Reel (TR) Surface Mount LCD TV/Monitor pmic power management device 6mm 14.7V -40C~85C 3.2mA
IC BIAS PWR SUP FOR LCD 48VQFN
Variant of TPS65178 featuring VCore=1.8V
Professional Power Management (PMIC)
TPS65178 FULLY PROGRAMMABLE LCD
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 48; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.