Texas Instruments TPS65124RGTRG4

3-CH Single Inductor Multiple Outputs (SIMO) Bias IC w/ Adjustable Sequencing 16-VQFN -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS65124RGTRG4.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet30 pages15 years ago
Datasheet29 pages18 years ago
Datasheet24 pages21 years ago

iiiC

Newark

CAD Models

Download Texas Instruments TPS65124RGTRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.583
$ 1.583
Stock
96,619
2,514,594
2,514,594
Authorized Distributors
0
3
3
Display Type
-
-
-
Output Current
25 mA
25 mA
25 mA
Output Voltage
-
3 V
3 V
Current Rating
-
-
-
Logic Function
-
-
-
Dimming
-
-
-
Number of Channels
-
-
-
Data Rate
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Case/Package
VQFN
VQFN
VQFN
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS65124RGTRG4.

Descriptions

Descriptions of Texas Instruments TPS65124RGTRG4 provided by its distributors.

3-CH Single Inductor Multiple Outputs (SIMO) Bias IC w/ Adjustable Sequencing 16-VQFN -40 to 85
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;
Power Supply IC; Leaded Process Compatible:Yes; No. of Outputs:5.5; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Output Voltage Max:5.6V; Output Voltage Min:3V; Package/Case:16-VQFN ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS65124RGTRG4.