Texas Instruments TPS65124RGTR

3-CH Single Inductor Multiple Outputs (SIMO) Bias IC w/ Adjustable Sequencing 16-VQFN -40 to 85
$ 1.583
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS65124RGTR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet30 pages15 years ago
Datasheet29 pages18 years ago
Datasheet24 pages22 years ago

Augswan

LCSC

HQonline

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS65124RGTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.583
$ 2.069
Stock
1,745,661
312,083
Authorized Distributors
4
4
Display Type
-
-
Output Current
25 mA
25 mA
Output Voltage
3 V
-
Current Rating
-
-
Logic Function
-
-
Dimming
-
-
Number of Channels
-
-
Data Rate
-
-
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Case/Package
VQFN
VQFN
Number of Pins
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS65124RGTR.

Related Parts

Texas InstrumentsTPS65120RGTR
4-CH Single Inductor Multiple Outputs (SIMO) Bias IC w/ Fixed 3.3V Vlogic 16-VQFN -40 to 85
Texas InstrumentsTPS65121RGTR
4-CH Single Inductor Multiple Outputs (SIMO) Bias IC w/ Fixed 1.8V Vlogic 16-VQFN -40 to 85
Texas InstrumentsTPS65123RGTR
3-CH Single Inductor Multiple Outputs (SIMO) Bias IC 16-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TPS65124RGTR provided by its distributors.

3-CH Single Inductor Multiple Outputs (SIMO) Bias IC w/ Adjustable Sequencing 16-VQFN -40 to 85
LCD Driver 3.3V/5V Automotive 16-Pin VQFN EP T/R
IC REG CONV TFT LCD 4OUT 16QFN
TPS65124 3-CH SINGLE INDUCTOR MU
Power Supply IC; Leaded Process Compatible:Yes; No. of Outputs:5.5; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Output Voltage Max:5.6V; Output Voltage Min:3V; Package/Case:16-VQFN ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.