Texas Instruments TPS65051QRSMRQ1

Automotive 1.5V to 6.5V, 2 Buck & 4 LDO Power Management IC 32-VQFN -40 to 125
$ 3.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS65051QRSMRQ1.

Texas Instruments

Datasheet39 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet4 pages13 years ago
Technical Drawing2 pages16 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.72%

CAD Models

Download Texas Instruments TPS65051QRSMRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.285
$ 3.099
$ 3.099
Stock
528,194
192,168
192,168
Authorized Distributors
3
4
4
Max Input Voltage
-
6 V
6 V
Min Input Voltage
-
2.5 V
2.5 V
Output Voltage
-
3.6 V
3.6 V
Output Current
-
1 A
1 A
Polarity
-
-
-
Case/Package
VQFN
VQFN
VQFN
Mount
Surface Mount
-
-
Operating Supply Current
1.25 mA
1.25 mA
1.25 mA
Operating Supply Voltage
-
-
-
Max Operating Temperature
125 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS65051QRSMRQ1.

Descriptions

Descriptions of Texas Instruments TPS65051QRSMRQ1 provided by its distributors.

Automotive 1.5V to 6.5V, 2 Buck & 4 LDO Power Management IC 32-VQFN -40 to 125
6-CHANNEL POWER MGMT IC WITH TWO STEP-DOWN CONVERTERS AND 4 LOW-INPUT-VOLTAGE LDOs
Power Management Specialized - PMIC AC 6-Ch PWR Mgmt IC W/ 2 DC/DCs 4 LDOs
TPS65051 Tape & Reel (TR) Surface Mount Automotive pmic power management device 4mm 3.6V 2250kHz -40C~125C
IC PWR MGMT 6CH W/4 LDO 32VQFN
Professional Power Management (PMIC)
TPS65051-Q1 AUTOMOTIVE 1.5V TO 6

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.