Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS64202DBVTG4

Adjustable, up to 3A, 95% Efficient Step-Down Controller, 20uA, SOT-23 6-SOT-23 -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS64202DBVTG4.

Texas Instruments

Datasheet29 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages11 years ago

Mouser

iiiC

Newark

CAD Models

Download Texas Instruments TPS64202DBVTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.912
$ 0.912
Stock
58,494
1,449,014
1,449,014
Authorized Distributors
0
4
4
Topology
Buck
Buck
Buck
Output Voltage
6.5 V
6.5 V
6.5 V
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
6.5 V
6.5 V
6.5 V
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6

Engineering Resources

Related Parts

Texas InstrumentsTPS64201DBVT
1.8 to 6.5 V input, 450 kHz, 95% efficient step-down controller, 20 uA, SOT-23 6-SOT-23 -40 to 85
Texas InstrumentsTPS64203DBVR
1.8 to 6.5 V input, 800 kHz, 95% efficient step-down controller, 20 uA, SOT-23 6-SOT-23 -40 to 85
Texas InstrumentsTPS64201DBVR
1.8 to 6.5 V input, 450 kHz, 95% efficient step-down controller, 20 uA, SOT-23 6-SOT-23 -40 to 85

Descriptions

Descriptions of Texas Instruments TPS64202DBVTG4 provided by its distributors.

Adjustable, up to 3A, 95% Efficient Step-Down Controller, 20uA, SOT-23 6-SOT-23 -40 to 85
DC DC Cntrlr Single-OUT Step Down 1.8V to 6.5V Input 6-Pin SOT-23 T/R
SWITCHING CONTROLLER; Temperature Grade: INDUSTRIAL; No. of Terminals: 6; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Controller IC; No. of Outputs:1; Output Voltage:6.5V; Output Current:3A; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:6.5V; Leaded Process Compatible:Yes; Output Current Max:3A ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.