Texas Instruments TPS63031DSKR

High Efficient Single Inductor Buck-Boost Converter with 1-A Switches 10-SON -40 to 125
$ 1.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS63031DSKR.

Texas Instruments

Datasheet25 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages14 years ago
Datasheet8 pages17 years ago
Technical Drawing2 pages19 years ago

Arrow Electronics

Upverter

Newark

Farnell

Inventory History

3 month trend:
-9.11%

CAD Models

Download Texas Instruments TPS63031DSKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.14
$ 1.838
$ 1.838
Stock
1,260,966
285,185
285,185
Authorized Distributors
2
5
5
Case/Package
-
-
-
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
800 mA
800 mA
800 mA
Switching Frequency
2.4 MHz
2.4 MHz
2.4 MHz
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
3.3 V
3.267 V
3.267 V
Max Output Voltage
-
3.3 V
3.3 V
Efficiency
96 %
96 %
96 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS63031DSKR.

Related Parts

Texas InstrumentsTPS63030DSKR
High Efficient Single Inductor Buck-Boost Converter with 1-A Switches 10-SON -40 to 125
Texas InstrumentsTPS63030DSKT
High Efficient Single Inductor Buck-Boost Converter with 1-A Switches 10-SON -40 to 125
Texas InstrumentsTPS63030DSKTG4
High Efficient Single Inductor Buck-Boost Converter with 1-A Switches 10-SON -40 to 85

Descriptions

Descriptions of Texas Instruments TPS63031DSKR provided by its distributors.

High Efficient Single Inductor Buck-Boost Converter with 1-A Switches 10-SON -40 to 125
Switching Regulator, Current-mode, 0.4A, 2600kHz Switching Freq-Max, PDSO10
Switching Voltage Regulators Hi Eff Sgl Inductor Buck-Boost Conv
DC DC Converters; TPS63031DSKR; TEXAS INSTRUMENTS; 10; Buck-Boost; 800 µm; 1
TPS63031 Tape & Reel (TR) ACTIVE (Last Updated: 2days ago) Active DC to DC switching regulator 3.3V 2.5mm 900mA Switch 2.4MHz
Dc/Dc Conv, Buck-Boost, 2.4Mhz, Vson-10; Topology:Buck-Boost; Input Voltage Min:1.8V; Input Voltage Max:5.5V; Dc/Dc Converter Ic Case:Vson; No. Of Pins:10Pins; Output Current:800Ma; Output Voltage Nom.:3.3V; Switching Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS63031DSKR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS63031DSKR .