Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS63010YFFR

High Efficient Single Inductor Buck-Boost Converter with 2-A Switches 20-DSBGA -40 to 125
$ 1.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS63010YFFR.

Texas Instruments

Datasheet29 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet28 pages15 years ago
Datasheet12 pages18 years ago

Farnell

HQonline

Newark

iiiC

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments TPS63010YFFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.3
$ 1.375
Stock
59,543,553
327,840
Authorized Distributors
0
0
Case/Package
-
-
Number of Pins
20
20
Number of Outputs
1
1
Max Output Current
1.2 A
1.2 A
Switching Frequency
2.4 MHz
2.4 MHz
Min Input Voltage
2 V
2 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
1.2 V
1.2 V
Max Output Voltage
5.5 V
5.5 V
Efficiency
96 %
96 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsTPS63012YFFR
High Efficient Single Inductor Buck-Boost Converter with 2-A Switches 20-DSBGA -40 to 125
Texas InstrumentsTPS63011YFFR
High Efficient Single Inductor Buck-Boost Converter with 2-A Switches 20-DSBGA -40 to 125
Texas InstrumentsTPS63012YFFT
High Efficient Single Inductor Buck-Boost Converter with 2-A Switches 20-DSBGA -40 to 125
Switching Regulator, Current-mode, 1.5A, 3000kHz Switching Freq-Max, PBGA16
Switching Regulator, Current-mode, 1.5A, 3000kHz Switching Freq-Max, PBGA16
Switching Regulator, Current-mode, 1.5A, 3000kHz Switching Freq-Max, PBGA16

Descriptions

Descriptions of Texas Instruments TPS63010YFFR provided by its distributors.

High Efficient Single Inductor Buck-Boost Converter with 2-A Switches 20-DSBGA -40 to 125
Switching Regulator, Current-mode, 0.8A, 2400kHz Switching Freq-Max, BICMOS
IC REG BUCK BOOST ADJ 2A 20DSBGA
Buck-Boost DC/DC Converter, Adjustable 2.4MHz, 1Ch, 5.5V In, 1.2V-5.5V Out, 2V Vctrl, DSBGA-20, SMD, Adhesive Mount, 2.65mm × 2.25mm × 400μm
TPS63010 Tape & Reel (TR) Tin/Silver/Copper (Sn/Ag/Cu) ACTIVE (Last Updated: 1week ago) DC to DC switching regulator 3.6V 0m 2A Switch 2.4MHz
BUCK/BOOST CONV, W/2A SWIT, BGA20; Topologie: Buck-Boost; Tension, entrée min.: 2V; Tension, entrée max..: 5.5V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: DSBGA; Nombre de broches: 20Broche(s);
Buck/Boost Conv, W/2A Swit, Bga20; Topology:Buck-Boost; Input Voltage Min:2V; Input Voltage Max:5.5V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Dsbga; No. Of Pins:20Pins; Output Current:1.2A; Output Voltage Min:1.2V; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS63010YFFR
BUCK/BOOST CONV, W/2A SWIT, BGA20; Topology:Buck-Boost; Input Voltage Min:2V; Input Voltage Max:5.5V; No. of Outputs:1Outputs; DC / DC Converter IC Case:DSBGA; No. of Pins:20Pins; Output Current:1.2A; Output Voltage Min:1.2V; Output Voltage Max:5.5V; Switching Frequency:2.4MHz; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Adjustable Output Voltage Min:1.2V; Base Number:63010; Frequency:2400kHz; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Output Voltage:5.5V; Primary Input Voltage:5.5V; Supply Voltage Min:2V; Termination Type:Surface Mount Device; Voltage Regulator Type:Buck-Boost

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS63010YFFR .