Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FAN48630UC45X

Switching Regulator, Current-mode, 1.5A, 3000kHz Switching Freq-Max, PBGA16
$ 0.646
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN48630UC45X.

onsemi

Datasheet15 pages6 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Farnell

Fairchild Semiconductor

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FAN48630UC45X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2011-11-10
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

Switching Regulator, Current-mode, 1.5A, 3000kHz Switching Freq-Max, PBGA16
2.5MHz, 1500mA, Synchronous TinyBoost™ Regulator with Bypass Mode
Switching Regulator, Current-mode, 1.5A, 3000kHz Switching Freq-Max, PBGA16
Texas InstrumentsTPS63050YFFR
Buck-Boost Converter, 2.5MHz, Adjustable, 1 Channel, 5.5V In, 2.5V Out, DSBGA-12, SMD, 630μm H
Texas InstrumentsTPS63050RMWR
Buck-boost type Adjustable 2.5V~5.5V 2.5V~5.5V 500mA VFQFN-12(2.5x2.5) DC-DC Converters ROHS
Texas InstrumentsTPS62361BYZHR
Switching Regulator, Current-mode, 3A, 2500kHz Switching Freq-Max, BICMOS

Descriptions

Descriptions of onsemi FAN48630UC45X provided by its distributors.

Switching Regulator, Current-mode, 1.5A, 3000kHz Switching Freq-Max, PBGA16
2.5MHz, 1500mA, Synchronous TinyBoost™ Regulator with Bypass Mode
Voltage Regulators - Switching Regulators 2.5MHz TinyBoost Reg w/Bypass Mode
TAPE REEL/3MHz, 1500mA, Synchronous TinyBoost TM Regulator
FAN48630 ALSO HAS 4.76V OUTPUT Tape & Reel (TR) Tin/Silver/Copper (Sn/Ag/Cu) DC to DC switching regulator 3V 1.78mm 1.5A Switch 2.5MHz
The FAN48630 allows systems to take advantage of new battery chemistries that can supply significant energy when the battery voltage is lower than the required voltage for system power ICs. By combining built-in power transistors, synchronous rectification, and low supply current; this IC provides a compact solution for systems using advanced Li-Ion battery chemistries.The FAN48630 is a boost regulator designed to provide a minimum output voltage (VOUT(MIN)) from a single-cell Li-Ion battery, even when the battery voltage is below system minimum. Output voltage regulation is guaranteed to a maximum load current of 1500mA. Quiescent current in Shutdown Mode is less than 3µA, which maximizes battery life. The regulator transitions smoothly between Bypass and normal Boost Mode. The device can be forced into Bypass Mode to reduce quiescent current.The FAN48630 is available in a 16-bump, 0.4mm pitch, Wafer-Level Chip-Scale Package (WLCSP).

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd