Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS63012YFFT

High Efficient Single Inductor Buck-Boost Converter with 2-A Switches 20-DSBGA -40 to 125
$ 1.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS63012YFFT.

Texas Instruments

Datasheet29 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet28 pages15 years ago
Datasheet8 pages18 years ago

Newark

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS63012YFFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.6
$ 1.34
Stock
308,582
761,504
Authorized Distributors
4
2
Case/Package
BGA
-
Number of Pins
20
20
Number of Outputs
1
1
Max Output Current
1.2 A
1.2 A
Switching Frequency
2.4 MHz
2.4 MHz
Min Input Voltage
2 V
2 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
96 %
96 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS63012YFFT.

Related Parts

Texas InstrumentsTPS63011YFFT
High Efficient Single Inductor Buck-Boost Converter with 2-A Switches 20-DSBGA -40 to 125

Descriptions

Descriptions of Texas Instruments TPS63012YFFT provided by its distributors.

High Efficient Single Inductor Buck-Boost Converter with 2-A Switches 20-DSBGA -40 to 125
Conv DC-DC 2V to 5.5V Non-Inv/Inv/Step Up/Step Down Single-Out 2.9V/3.4V 1.2A 20-Pin DSBGA T/R
Buck-Boost Yes 2.4MHz Programmable 1 2.9V 3.4V 2.9V 5.5V 2V DSBGA-20 SMD Adhesive Mount 330μm H
2.4 A SWITCHING REGULATOR 2600 kHz SWITCHING FREQ-MAX BGA20
TPS63012 ALSO OPERATES AT 3.4V OUTPUT Tape & Reel (TR) Tin/Silver/Copper (Sn/Ag/Cu) DC to DC switching regulator 2.8V 0m 2A Switch 2.4MHz
Buck-Boost Switching Regulator IC; No. of Outputs:1; Output Voltage:3.4V; Output Current:1.2A; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Operating Temp. Max:85°C ;RoHS Compliant: Yes
BUCK/BOOST CONV, W/2A SWIT, BGA20; Voltage Regulator Type:Buck-Boost; Voltage, Input Max:5.5V; Voltage, Output Max:5.5V; Max Output Current:1.2A; Voltage, Output Adjustable Max:3.4V; Voltage, Output Adjustable Min:2.9V; Current, Switch Output Max Isw:2A; Frequency:2400kHz; Voltage, Supply Min:2V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:BGA; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Base Number:63012

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.