Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS63012YFFR

High Efficient Single Inductor Buck-Boost Converter with 2-A Switches 20-DSBGA -40 to 125

$ 1.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS63012YFFR.

Texas Instruments

Datasheet29 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet29 pages14 years ago
Datasheet28 pages15 years ago
Datasheet8 pages18 years ago

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS63012YFFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.34
$ 1.6
Stock
789,052
332,775
Authorized Distributors
2
4
Case/Package
-
BGA
Number of Pins
20
20
Number of Outputs
1
1
Max Output Current
1.2 A
1.2 A
Switching Frequency
2.4 MHz
2.4 MHz
Min Input Voltage
2 V
2 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
96 %
96 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS63012YFFR.

Related Parts

Texas InstrumentsTPS63010YFFR
High Efficient Single Inductor Buck-Boost Converter with 2-A Switches 20-DSBGA -40 to 125
Texas InstrumentsTPS63011YFFR
High Efficient Single Inductor Buck-Boost Converter with 2-A Switches 20-DSBGA -40 to 125
Texas InstrumentsTPS63010YFFT
High Efficient Single Inductor Buck-Boost Converter with 2-A Switches 20-DSBGA -40 to 125
Switching Regulator, Current-mode, 1.5A, 3000kHz Switching Freq-Max, PBGA16
Switching Regulator, Current-mode, 1.5A, 3000kHz Switching Freq-Max, PBGA16
Switching Regulator, Current-mode, 1.5A, 3000kHz Switching Freq-Max, PBGA16

Descriptions

Descriptions of Texas Instruments TPS63012YFFR provided by its distributors.

High Efficient Single Inductor Buck-Boost Converter with 2-A Switches 20-DSBGA -40 to 125
Conv DC-DC 2V to 5.5V Non-Inv/Inv/Step Up/Step Down Single-Out 2.9V/3.4V 1.2A 20-Pin DSBGA T/R
IC REG BCK BST PROG 2A 20DSBGA "Buck-Boost Switching Regulator IC Positive Programmable 2.9V, 3.4V 1 Output 2A (Switch) 20-UFBGA, DSBGA"
TPS63012 ALSO OPERATES AT 3.4V OUTPUT Tape & Reel (TR) Tin/Silver/Copper (Sn/Ag/Cu) DC to DC switching regulator 3.6V 0m 2A Switch 2.4MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.