Texas Instruments TPS62620YFDT

IC REG BUCK 1.82V 600MA 6DSBGA / Buck Switching Regulator IC Positive Fixed 1.82V 1 Output 600mA 6-XFBGA, DSBGA
$ 0.834
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62620YFDT.

Texas Instruments

Datasheet30 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages11 years ago
Datasheet30 pages14 years ago
Datasheet30 pages14 years ago
Datasheet8 pages17 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS62620YFDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.834
$ 0.736
Stock
322,063
339,513
Authorized Distributors
3
2
Case/Package
-
-
Number of Pins
6
6
Number of Outputs
1
1
Max Output Current
600 mA
600 mA
Switching Frequency
6 MHz
6 MHz
Min Input Voltage
2.3 V
2.3 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
1.82 V
1.82 V
Max Output Voltage
-
-
Efficiency
90 %
90 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62620YFDT.

Related Parts

Texas InstrumentsTPS62621YFFR
600-mA, 6-MHz, Vout 1.8V, 90% Efficiency Step-Down Converter 6-DSBGA -40 to 85
6MHz, 600mA / 750mA Synchronous Buck Regulator
IC Buck Switching Regulator 1 Output 600 mA 6-UFBGA WLCSP Surface Mount
Texas InstrumentsTPS62622YFFR
600-mA, 6-MHz, Vout 1.5V, 90% Efficiency Step-Down Converter 6-DSBGA -40 to 85
Texas InstrumentsTPS62622YFFT
600-mA, 6-MHz, Vout 1.5V, 90% Efficiency Step-Down Converter 6-DSBGA -40 to 85
6MHz, 600mA / 750mA Synchronous Buck Regulator

Descriptions

Descriptions of Texas Instruments TPS62620YFDT provided by its distributors.

IC REG BUCK 1.82V 600MA 6DSBGA / Buck Switching Regulator IC Positive Fixed 1.82V 1 Output 600mA 6-XFBGA, DSBGA
600-mA, 6-MHz, Vout 1.82V, 90% Efficiency Step-Down Converter 6-DSBGA -40 to 85
Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 1.82V 0.6A 6-Pin DSBGA T/R
IC REG BUCK 1.82V 600MA 6DSBGA
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 6; Package Code: VFBGA; Package Shape: RECTANGULAR; Surface Mount: YES;
TPS62620 PFM CONTROL TECHNIQUE IS ALSO POSSIBLE Tape & Reel (TR) Tin/Silver/Copper (Sn/Ag/Cu) DC to DC switching regulator 3.6V 0m 600mA 6MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.