Texas Instruments TPS62620YFDR

600-mA, 6-MHz, Vout 1.82V, 90% Efficiency Step-Down Converter 6-DSBGA -40 to 85
$ 0.736
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62620YFDR.

Texas Instruments

Datasheet30 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet30 pages15 years ago
Datasheet30 pages15 years ago
Datasheet8 pages18 years ago

LCSC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS62620YFDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.736
$ 0.859
Stock
541,109
50,331,578
Authorized Distributors
2
3
Case/Package
-
-
Number of Pins
6
6
Number of Outputs
1
1
Max Output Current
600 mA
600 mA
Switching Frequency
6 MHz
6 MHz
Min Input Voltage
2.3 V
2.3 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
1.82 V
1.82 V
Max Output Voltage
-
-
Efficiency
90 %
90 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62620YFDR.

Related Parts

Buck Converter 6MHz Fixed 1 1.82V 1.82V 5.5V 2.3V QFN SMD Adhesive Mount 2mm × 2mm × 500μm
IC Buck Switching Regulator 1 Output 600 mA 6-UFBGA WLCSP Surface Mount
Texas InstrumentsTPS62621YFFR
600-mA, 6-MHz, Vout 1.8V, 90% Efficiency Step-Down Converter 6-DSBGA -40 to 85
Texas InstrumentsTPS62622YFFR
600-mA, 6-MHz, Vout 1.5V, 90% Efficiency Step-Down Converter 6-DSBGA -40 to 85
Texas InstrumentsTPS62622YFFT
600-mA, 6-MHz, Vout 1.5V, 90% Efficiency Step-Down Converter 6-DSBGA -40 to 85
6MHz, 600mA / 750mA Synchronous Buck Regulator

Descriptions

Descriptions of Texas Instruments TPS62620YFDR provided by its distributors.

600-mA, 6-MHz, Vout 1.82V, 90% Efficiency Step-Down Converter 6-DSBGA -40 to 85
VOLTAGE-MODE ROHS3Compliant Fixed Positive Switching Regulator IC -40C~85C TA 6MHz 600mA 0m
Buck Yes 6MHz Fixed 1 1.82V 1.82V 5.5V 2.3V DSBGA-6 SMD mount,glue mount
Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 1.82V 0.6A 6-Pin DSBGA T/R
IC REG BUCK 1.82V 600MA 6DSBGA
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 6; Package Code: VFBGA; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.