Texas Instruments TPS62270DRVT

2.25MHz 400mA Step-Down Converter with Selectable VOUT 6-WSON -40 to 85
$ 0.996
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62270DRVT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages11 years ago
Datasheet24 pages15 years ago
Datasheet25 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages18 years ago

Newark

Arrow Electronics

Verical

Inventory History

3 month trend:
+55.93%

CAD Models

Download Texas Instruments TPS62270DRVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.996
$ 0.706
Stock
229,777
485,758
Authorized Distributors
3
3
Case/Package
-
-
Number of Pins
6
6
Number of Outputs
1
1
Max Output Current
400 mA
400 mA
Switching Frequency
2.25 MHz
2.25 MHz
Min Input Voltage
2 V
2 V
Max Input Voltage
6 V
6 V
Min Output Voltage
900 mV
900 mV
Max Output Voltage
1.15 V
1.15 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62270DRVT.

Related Parts

Texas InstrumentsTPS62272DRVR
2.25MHz 400mA Step-Down Converter with Selectable VOUT 6-WSON -40 to 85
Texas InstrumentsTPS62273DRVR
2.25MHz 400mA Step-Down Converter with Selectable Vout 6-WSON -40 to 85
Texas InstrumentsTPS622315DRYT
2 MHz Ultra Small Step Down Converter with DCS-Control in 1x1.5 SON Package 6-SON -40 to 125

Descriptions

Descriptions of Texas Instruments TPS62270DRVT provided by its distributors.

2.25MHz 400mA Step-Down Converter with Selectable VOUT 6-WSON -40 to 85
Buck Yes 2.25MHz Programmable 1 900mV,1.15V 900mV 6V 2V WSON-6 , 750¦Ìm
TPS62270 PFM CONTROL TECHNIQUE ALSO AVAILABLE Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) DC to DC switching regulator 3.6V 2mm 400mA 2.25MHz
Voltage Regulator; Voltage Regulator Type:Buck DC/DC Converter; Input Voltage Primary Max:6V; Output Voltage Max:6V; Output Current Max:400mA; Supply Voltage Min:2V; Supply Voltage Max:6V; Termination Type:SMD; Package/Case:6-SON ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.