What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS62270DRVR

Conv DC-DC 2V to 6V Synchronous Step Down Single-Out 1.15V/0.9V 0.4A 6-Pin WSON EP T/R
$ 0.775
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62270DRVR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages12 years ago
Datasheet24 pages15 years ago
Datasheet25 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages18 years ago

HQonline

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS62270DRVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.775
$ 1.01
Stock
484,183
247,859
Authorized Distributors
2
3
Case/Package
-
-
Number of Pins
6
6
Number of Outputs
1
1
Max Output Current
400 mA
400 mA
Switching Frequency
2.25 MHz
2.25 MHz
Min Input Voltage
2 V
2 V
Max Input Voltage
6 V
6 V
Min Output Voltage
900 mV
900 mV
Max Output Voltage
1.15 V
1.15 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62270DRVR.

Related Parts

Texas InstrumentsTPS62272DRVR
2.25MHz 400mA Step-Down Converter with Selectable VOUT 6-WSON -40 to 85
Texas InstrumentsTPS62273DRVR
2.25MHz 400mA Step-Down Converter with Selectable Vout 6-WSON -40 to 85
Texas InstrumentsTPS62272DRVT
2.25MHz 400mA Step-Down Converter with Selectable VOUT 6-WSON -40 to 85

Descriptions

Descriptions of Texas Instruments TPS62270DRVR provided by its distributors.

Conv DC-DC 2V to 6V Synchronous Step Down Single-Out 1.15V/0.9V 0.4A 6-Pin WSON EP T/R
2.25MHz 400mA Step-Down Converter with Selectable VOUT 6-WSON -40 to 85
0.84 A SWITCHING REGULATOR 2500 kHz SWITCHING FREQ-MAX PDSO6
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 6; Package Code: HVSON; Package Shape: SQUARE; Surface Mount: YES;
TPS62270 PFM CONTROL TECHNIQUE ALSO AVAILABLE Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) DC to DC switching regulator 3.6V 2mm 400mA 2.25MHz
Switching Regulator IC; No. of Outputs:1; Output Voltage:1.15V; Output Current:400mA; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:6V; Leaded Process Compatible:Yes; Output Current Max:0.4A ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.