Texas Instruments TPS62224DDCR

Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 1.6V 0.4A 5-Pin TSOT-23 T/R
$ 0.706
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62224DDCR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages3 years ago
Datasheet27 pages11 years ago
Datasheet25 pages14 years ago
Datasheet24 pages18 years ago
Datasheet7 pages20 years ago
Technical Drawing2 pages20 years ago

Augswan

HQonline

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS62224DDCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.706
$ 0.906
Stock
1,338,728
286,565
Authorized Distributors
2
3
Case/Package
SOT-23-5
SOT-23-5
Number of Pins
5
5
Number of Outputs
1
1
Max Output Current
400 mA
400 mA
Switching Frequency
1.25 MHz
1.25 MHz
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
6 V
6 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
95 %
95 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62224DDCR.

Related Parts

Texas InstrumentsTPS62227DDCR
Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 0.7V to 6V 0.4A 5-Pin TSOT-23 T/R
Texas InstrumentsTPS62223DDCR
Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 2.3V 0.4A 5-Pin TSOT-23 T/R
Texas InstrumentsTPS62222DDCR
Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 1.8V 0.4A 5-Pin TSOT-23 T/R
onsemiFAN5307SX
Switching Regulator, Current-mode, 0.7A, 1200kHz Switching Freq-Max, PDSO5

Descriptions

Descriptions of Texas Instruments TPS62224DDCR provided by its distributors.

Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 1.6V 0.4A 5-Pin TSOT-23 T/R
1.6-V Output, 400-mA, 95% Efficient Step-Down Converter, 15uA, ThinSOT-23 5-SOT-23-THIN -40 to 85
0.4 A SWITCHING REGULATOR 1850 kHz SWITCHING FREQ-MAX PDSO5
Buck Yes 1.25MHz Fixed 1 1.6V 1.6V 6V 2.5V SOT-23-THIN , 1mm
TPS62224 PFM MODE IS ALSO AVAILABLE Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) DC to DC switching regulator 3.6V 1.6mm 400mA 1.25MHz
Switching Regulator IC; No. of Outputs:1; Output Voltage:1.6V; Output Current:400mA; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:6V; Leaded Process Compatible:Yes; Output Current Max:0.4A ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.