Texas Instruments TPS62182YZFT

4-V to 15-V, 6-A ultra-small 2-phase synchronous buck converter 24-DSBGA -40 to 125
$ 2.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62182YZFT.

Texas Instruments

Datasheet35 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Technical Drawing2 pages12 years ago

element14 APAC

Arrow.cn

Inventory History

3 month trend:
-3.34%

CAD Models

Download Texas Instruments TPS62182YZFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.21
$ 1.475
Stock
139,675
176,669
Authorized Distributors
4
0
Case/Package
-
-
Number of Pins
24
24
Number of Outputs
1
1
Max Output Current
-
6 A
Switching Frequency
2 MHz
-
Min Input Voltage
4 V
4 V
Max Input Voltage
15 V
15 V
Min Output Voltage
3.3 V
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
Yes
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62182YZFT.

Related Parts

Texas InstrumentsTPS62180YZFT
Switching Regulator, Current-mode, 6A, 2000kHz Switching Freq-Max, BICMOS
Texas InstrumentsTPS62180YZFR
IC REG BUCK ADJ 6A 24DSBGA / 4-V to 15-V, 6-A, 2-Phase Step-Down Converters with AEE
Texas InstrumentsTPS53313RGER
Conv DC-DC 4.5V to 16V Synchronous Step Down Single-Out 0.6V to 11.2V 6A 24-Pin VQFN EP T/R
Analog DevicesMAX17545ATP+
MAX17545 Tube Active Step-Down DC to DC switching regulator 24V 4mm 1.7A 2.4242W
Analog DevicesMAX17545ATP+T
4.5V to 42V, 1.7A, Synchronous Buck Regulator
Switching Regulator, Voltage-mode, 0.6A, 1500kHz Switching Freq-Max, BICMOS, PQCC20

Descriptions

Descriptions of Texas Instruments TPS62182YZFT provided by its distributors.

4-V to 15-V, 6-A ultra-small 2-phase synchronous buck converter 24-DSBGA -40 to 125
Conv DC-DC 4V to 15V Synchronous Step Down Single-Out 3.3V 6A 24-Pin DSBGA T/R
Switching Regulator, Current-mode, 6A, 2000kHz Switching Freq-Max
Buck Yes 2MHz Fixed 1 3.3V 3.3V 15V 4V DSBGA-24 , 280¦Ìm
Switching Voltage Regulators 4-15V,6A,Ultra-Small 2-Ph SD Converter
TEXAS INSTRUMENTS TPS62182YZFT Synchronous Buck (Step Down) Switching Regulator, Fixed, 4V-15V In, 3.3V And 6A Out, DSBGA-24
TPS62182 Tape & Reel (TR) Tin/Silver/Copper (Sn/Ag/Cu) ACTIVE (Last Updated: 3days ago) DC to DC switching regulator 3.3V 2.25mm 6A 2MHz
DC/DC CONV, SYNC BUCK, 3.3V, 2MHZ, DSBGA; Topologie: Buck Synchrone (Abaisseur); Tension, entrée min.: 4V; Tension, entrée max..: 15V; Boîtier de convertisseur DC / DC: DSBGA; Nombre de broches: 24Broche(s); Courant, sortie: 6
Dc/Dc Conv, Sync Buck, 3.3V, 2Mhz, Dsbga; Topology:Synchronous Buck (Step Down); Input Voltage Min:4V; Input Voltage Max:15V; Dc/Dc Converter Ic Case:Dsbga; No. Of Pins:24Pins; Output Current:6A; Output Voltage Nom.:3.3V; Switchingrohs Compliant: Yes |TEXAS INSTRUMENTS TPS62182YZFT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS62182YZFT .