Texas Instruments TPS62171DSGT

IC REG BUCK 1.8V 500MA 8WSON / 3-17V 0.5A Step-Down Converter with DCS-ControlTM
$ 0.847
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62171DSGT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Datasheet33 pages12 years ago
Datasheet33 pages12 years ago
Datasheet33 pages14 years ago
Datasheet33 pages14 years ago
Technical Drawing2 pages15 years ago

Arrow.cn

Inventory History

3 month trend:
+5.26%

CAD Models

Download Texas Instruments TPS62171DSGT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.847
$ 0.67
$ 0.67
Stock
446,036
186,929
186,929
Authorized Distributors
5
3
3
Case/Package
-
-
-
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
500 mA
500 mA
500 mA
Switching Frequency
2.25 MHz
2.25 MHz
2.25 MHz
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
17 V
17 V
17 V
Min Output Voltage
1.8 V
1.8 V
1.8 V
Max Output Voltage
1.8 V
1.8 V
1.8 V
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62171DSGT.

Related Parts

Texas InstrumentsTPS62173DSGR
3–17V 0.5A Step-Down Converter in 2x2 QFN package 8-WSON -40 to 125
Texas InstrumentsTPS62170DSGR
3–17V 0.5A Step-Down Converter with DCS-Control in 2x2 QFN package 8-WSON -40 to 125
Texas InstrumentsTPS62170DSGT
3–17V 0.5A Step-Down Converter with DCS-Control in 2x2 QFN package 8-WSON -40 to 125
FAN5358 Series 5.5 V 500 mA 2 MHz Buck SMT Switching Regulator - SOT-363
RoHS Compliant Fixed Positive DUAL Switching Regulator IC -40C~85C TA 2MHz 500mA 1.25mm
RoHS Compliant Fixed Positive DUAL Switching Regulator IC -40C~85C TA 2MHz 500mA 1.25mm

Descriptions

Descriptions of Texas Instruments TPS62171DSGT provided by its distributors.

IC REG BUCK 1.8V 500MA 8WSON / 3-17V 0.5A Step-Down Converter with DCS-ControlTM
3–17V 0.5A Step-Down Converter in 2x2 QFN package 8-WSON -40 to 125
Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 1.8V 0.5A 8-Pin WSON EP T/R
1.35 A SWITCHING REGULATOR 2250 kHz SWITCHING FREQ-MAX PDSO8
TPS62171 ALSO OPERATES IN VOLT MODE AND PWM CTRL TECHNIQUE ALSO POSBL Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) DC to DC switching regulator 12V 2mm 500mA 2.25MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.