Texas Instruments TPS62160DGKT

Switching Regulator, Current/voltage-mode, 1A, 2250kHz Switching Freq-Max, PDSO8
$ 0.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62160DGKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages11 years ago
Datasheet34 pages12 years ago
Datasheet34 pages12 years ago
Datasheet34 pages14 years ago
Datasheet33 pages14 years ago
Technical Drawing2 pages19 years ago

Arrow Electronics

HQonline

element14 APAC

LCSC

Inventory History

3 month trend:
-1.95%

CAD Models

Download Texas Instruments TPS62160DGKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.98
$ 0.756
Stock
622,864
676,743
Authorized Distributors
3
2
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
1 A
1 A
Switching Frequency
2.25 MHz
2.25 MHz
Min Input Voltage
3 V
3 V
Max Input Voltage
17 V
17 V
Min Output Voltage
900 mV
900 mV
Max Output Voltage
6 V
6 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTPS62051DGSR
Adjustable, 800-mA, 10V Vin, Enhanced LBI, Step-Down Converter in MSOP-10 10-VSSOP -40 to 85
Texas InstrumentsTPS62050DGSRG4
Adjustable, 800-mA, 10V Vin, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85
Texas InstrumentsTPS62050DGS
Adjustable, 800-mA, 10V Vin, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS62160DGKT provided by its distributors.

Switching Regulator, Current/voltage-mode, 1A, 2250kHz Switching Freq-Max, PDSO8
Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 0.9V to 6V 1A 8-Pin VSSOP T/R
Buck Yes 2.25MHz Adjustable 1 6V 900mV 17V 3V VSSOP-8 1.1mm
BUCK, 3V-17VIN, 2.25MHZ, 1A, ADJ, 8MSOP; Topology: Synchronous Buck (Step Down); Input Voltage Min: 3V; Input Voltage Max: 17V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: VSSOP; No. of Pins: 8Pins; Output Current: 1A; Output Voltage Min: 900mV; Output Voltage Max: 6V; Switching Frequency: 2.25MHz; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Output Voltage: 6V; Primary Input Voltage: 17V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS62160DGKT .
  • TPS62160DGKT.