Texas Instruments TPS62050DGS

Adjustable, 800-mA, 10V Vin, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85
$ 1.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62050DGS.

Texas Instruments

Datasheet27 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages15 years ago
Datasheet25 pages18 years ago
Technical Drawing2 pages22 years ago
Datasheet18 pages23 years ago

HQonline

Newark

Sierra IC

iiiC

Inventory History

3 month trend:
-38.87%

CAD Models

Download Texas Instruments TPS62050DGS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.595
$ 1.447
$ 1.447
Stock
448,514
511,792
511,792
Authorized Distributors
3
3
3
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
800 mA
800 mA
800 mA
Switching Frequency
850 kHz
850 kHz
850 kHz
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
10 V
10 V
10 V
Min Output Voltage
700 mV
700 mV
700 mV
Max Output Voltage
6 V
6 V
6 V
Efficiency
93 %
93 %
93 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62050DGS.

Related Parts

Texas InstrumentsTPS62051DGSR
Adjustable, 800-mA, 10V Vin, Enhanced LBI, Step-Down Converter in MSOP-10 10-VSSOP -40 to 85
Texas InstrumentsTPS62051DGS
Adjustable, 800-mA, 10V Vin, Enhanced LBI, Step-Down Converter in MSOP-10 10-VSSOP -40 to 85
Texas InstrumentsTPS62051DGSG4
Adjustable, 800-mA, 10V Vin, Enhanced LBI, Step-Down Converter in MSOP-10 10-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS62050DGS provided by its distributors.

Adjustable, 800-mA, 10V Vin, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85
Conv DC-DC 2.7V to 10V Synchronous Step Down Single-Out 0.7V to 6V 0.8A 10-Pin VSSOP Tube
Buck Converter, Yes, 850kHz Adjustable, 1A, 6V, 700mV, 10V, 2.7V VSSOP-10 SMD, 1.1mm H
Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 800mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Switching Regulator, Voltage-mode, 0.8A, 1200kHz Switching Freq-Max, PDSO10
BUCK CONVERTER, 0.8A ADJ, SMD, 62050; Topologie: Buck Synchrone (Abaisseur); Tension, entrée min.: 2.7V; Tension, entrée max..: 10V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: VSSOP; Nombre de b
BUCK Converter, 0.8A ADJ, SMD, 62050; Topology:Synchronous Buck (Step Down); Input Voltage Min:2.7V; Input Voltage Max:10V; No. of Outputs:1Outputs; DC / DC Converter IC Case:VSSOP; No. of Pins:10Pins; Output Current:800mA; Output Voltage Min:700mV; Output Voltage Max:6V; Switching Frequency:850kHz; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Adjustable Output Voltage Min:0.7V; Frequency:850kHz; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Output Voltage:6V; Primary Input Voltage:10V; Switch Output Current Isw Max:1.4A; Termination Type:Surface Mount Device; Voltage Regulator Type:Switching, Step Down (Buck)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS62050DGS .