Texas Instruments TPS62150ARGTR

3-17V 1A 3MHz Step-Down Converter with DCS-Control in 3x3 QFN Package 16-VQFN -40 to 125
$ 0.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62150ARGTR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages11 years ago
Datasheet34 pages12 years ago
Technical Drawing2 pages14 years ago

LCSC

Arrow.cn

Inventory History

3 month trend:
-8.92%

CAD Models

Download Texas Instruments TPS62150ARGTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.88
$ 1.13
$ 1.13
Stock
3,517,866
620,696
620,696
Authorized Distributors
4
3
3
Case/Package
VQFN
VQFN
VQFN
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
1 A
1 A
1 A
Switching Frequency
2.5 MHz
2.5 MHz
2.5 MHz
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
17 V
17 V
17 V
Min Output Voltage
900 mV
900 mV
900 mV
Max Output Voltage
6 V
6 V
6 V
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTPS62150RGTR
3–17V 1A Step-Down Converter with DCS-Control in 3x3 QFN package 16-VQFN -40 to 125
Texas InstrumentsTPS62150RGTT
3–17V 1A Step-Down Converter with DCS-Control in 3x3 QFN package 16-VQFN -40 to 125
Texas InstrumentsTPS62150RGTRF0
3–17V 1A Step-Down Converter with DCS-Control in 3x3 QFN package 16-QFN -40 to 125

Descriptions

Descriptions of Texas Instruments TPS62150ARGTR provided by its distributors.

3-17V 1A 3MHz Step-Down Converter with DCS-Control in 3x3 QFN Package 16-VQFN -40 to 125
Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 5V 1A 16-Pin VQFN EP T/R
Buck Yes 2.5MHz Adjustable 1 6V 900mV 17V 3V VQFN-16 , 1mm
TPS62150 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 4days ago) DC to DC switching regulator 12V 3mm 1A 2.5MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.