Texas Instruments TPS62150RGTT

3–17V 1A Step-Down Converter with DCS-Control in 3x3 QFN package 16-VQFN -40 to 125
$ 1.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62150RGTT.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages11 years ago
Datasheet34 pages13 years ago
Datasheet34 pages14 years ago
Datasheet33 pages14 years ago
Technical Drawing2 pages15 years ago

Farnell

Newark

LCSC

Arrow.cn

Inventory History

3 month trend:
-99.95%

CAD Models

Download Texas Instruments TPS62150RGTT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.165
$ 1.09
$ 1.09
Stock
312,644
581,911
581,911
Authorized Distributors
1
3
3
Case/Package
VQFN
VQFN
VQFN
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
1 A
1 A
1 A
Switching Frequency
2.5 MHz
2.5 MHz
2.5 MHz
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
17 V
17 V
17 V
Min Output Voltage
900 mV
5 V
5 V
Max Output Voltage
6 V
5 V
5 V
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Texas InstrumentsTPS62150ARGTR
3-17V 1A 3MHz Step-Down Converter with DCS-Control in 3x3 QFN Package 16-VQFN -40 to 125
Texas InstrumentsTPS62150AQRGTTQ1
Buck Converter Yes 2.5MHz Adjustable 1Ch 6V 900mV 17V 3V QFN SMD, Adhesive Mount, 950μm H
Texas InstrumentsTPS62150ARGTT
3-17V 1A 3MHz Step-Down Converter with DCS-Control in 3x3 QFN Package 16-VQFN -40 to 125

Descriptions

Descriptions of Texas Instruments TPS62150RGTT provided by its distributors.

3–17V 1A Step-Down Converter with DCS-Control in 3x3 QFN package 16-VQFN -40 to 125
Buck Converter Yes 2.5MHz Adjustable 1 6V 900mV 17V 3V QFN SMD, Adhesive Mount 950μm H
Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 0.9V to 6V 1A 16-Pin VQFN EP T/R
Switching Regulator, Current/voltage-mode, 1A, 2500kHz Switching Freq-Max, PQCC16
DC-DC CONV, BUCK, 2.5MHZ, QFN-16; Topologie: Buck Synchrone (Abaisseur); Tension, entrée min.: 3V; Tension, entrée max..: 17V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: QFN; Nombre de broches: 1
DC-DC CONV, BUCK, 2.5MHZ, QFN-16; Topology:Synchronous Buck (Step Down); Input Voltage Min:3V; Input Voltage Max:17V; No. of Outputs:1Outputs; DC / DC Converter IC Case:QFN; No. of Pins:16Pins; Output Current:1A; Output Voltage Min:900mV; Output Voltage Max:6V; Switching Frequency:2.5MHz; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019); Operating Temperature Min:-40°C; Primary Input Voltage:17V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS62150RGTT .
  • TPS62150RGTT.