Texas Instruments TPS62100D

Multimode 300kHz Synchronous Buck Converter with Adjustable Output 8-SOIC -40 to 85
$ 1.898
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62100D.

Texas Instruments

Datasheet25 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet27 pages18 years ago
Datasheet9 pages24 years ago

Newark

Augswan

iiiC

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS62100D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.898
$ 3.083
Stock
152,085
353,671
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
500 mA
-
Switching Frequency
300 kHz
300 kHz
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
9 V
9 V
Min Output Voltage
800 mV
-
Max Output Voltage
8 V
-
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62100D.

Related Parts

Texas InstrumentsTPS62103D
Multimode 2MHz Synchronous Buck Converter with Adjustable Output 8-SOIC -40 to 85
Texas InstrumentsTPS62102D
Multimode 1MHz Synchronous Buck Converter with Adjustable Output 8-SOIC -40 to 85
Texas InstrumentsTPS62103DG4
Multimode 2MHz Synchronous Buck Converter with Adjustable Output 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TPS62100D provided by its distributors.

Multimode 300kHz Synchronous Buck Converter with Adjustable Output 8-SOIC -40 to 85
Conv DC-DC 2.5V to 9V Synchronous Step Down Single-Out 0.8V to 8V 0.5A 8-Pin SOIC Tube
Converters - DC/DC Multimd 300kHz Sync Sync Buck Converter
Buck Yes 300KHz Adjustable 1 8V 800mV 9V 2.5V SOIC-8 1.5mm
TPS62100 Tube Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 3days ago) DC to DC switching regulator 7.2V 3.91mm 500mA 300kHz
MULTIMODE STEP DOWN CONT, 62100; Current, output max:0.5A; Termination Type:SMD; Temperature, operating range:-40°C to +85°C; Temp, op. max:85°C; Temp, op. min:-40°C; Base number:62100; Case style:SOIC; IC Generic number:62100; Logic function number:62100; Pins, No. of:8; Power supply IC type:Step-down convertor; Voltage, output:8V; Frequency, operating:300kHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS62100D.