Texas Instruments TPS61311YFFT

1.5A multiple LED Camera flash driver with I2C compatible interface. 20-DSBGA -40 to 85
$ 1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61311YFFT.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet57 pages12 years ago
Datasheet57 pages13 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS61311YFFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1
$ 0.743
Stock
135,004
1,229,788
Authorized Distributors
1
2
Case/Package
-
-
Number of Pins
20
20
Number of Outputs
3
3
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Output Current
-
-
Output Voltage
5.7 V
5.7 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTPS61310YFFR
1.5A multiple LED Camera flash driver with I2C compatible interface 20-DSBGA -40 to 85
Texas InstrumentsTPS61325YFFR
1.5A/4.1A multiple LED Camera flash driver with I2C compatible interface 20-DSBGA -40 to 85
Texas InstrumentsTPS61310YFFT
1.5A multiple LED Camera flash driver with I2C compatible interface 20-DSBGA -40 to 85
NCP5623DTBR2G, LED DISPLAY DRIVER 3-SEGMENTS, 2.7 - 5.5 V, 14-PIN TSSOP
Lead Free RoHS Compliant QUAD SMD/SMT IC LED Driver -40C~85C TA 1.3MHz 5.5V 32mA
Lead Free RoHS Compliant QUAD SERIAL IC LED Driver -40C~85C TA 1MHz~1.3MHz 5.5V 2.4mA

Descriptions

Descriptions of Texas Instruments TPS61311YFFT provided by its distributors.

1.5A multiple LED Camera flash driver with I2C compatible interface. 20-DSBGA -40 to 85
Tape & Reel (TR) TPS61311 Step-Up (Boost) PWM led driver 0m 1.5A Flash 5.5V 1.4W
5.5V PWM Step-Up (Boost) 1.5A 3 2.5V 2.5V 5.7V DSBGA-20 , 2.17mm*1.93mm*330¦Ìm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.