Texas Instruments TPS61310YFFR

1.5A multiple LED Camera flash driver with I2C compatible interface 20-DSBGA -40 to 85
$ 0.817
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61310YFFR.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet57 pages13 years ago
Datasheet57 pages14 years ago
Datasheet54 pages15 years ago

Arrow Electronics

iiiC

Inventory History

3 month trend:
-5.07%

CAD Models

Download Texas Instruments TPS61310YFFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.817
$ 1.044
Stock
6,026,061
261,410
Authorized Distributors
2
3
Case/Package
BGA
BGA
Number of Pins
20
20
Number of Outputs
3
3
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
5.5 V
5.5 V
Max Output Current
1.5 A
1.5 A
Output Voltage
5.7 V
5.7 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS61310YFFR.

Related Parts

Texas InstrumentsTPS61325YFFR
1.5A/4.1A multiple LED Camera flash driver with I2C compatible interface 20-DSBGA -40 to 85
Texas InstrumentsTPS61325YFFT
1.5A/4.1A multiple LED Camera flash driver with I2C compatible interface 20-DSBGA -40 to 85
Texas InstrumentsTPS68401C4YFFR
Multifunction 3-Channel LED Driver 20-DSBGA -30 to 85
Texas InstrumentsTLED2043IGQNR
LED Driver 4 Segment 3.3V/5V 20-Pin BGA Microstar Junior T/R

Descriptions

Descriptions of Texas Instruments TPS61310YFFR provided by its distributors.

1.5A multiple LED Camera flash driver with I2C compatible interface 20-DSBGA -40 to 85
5.5V PWM Step-Up (Boost) 1.5A 3 2.5V 2.5V 5.7V DSBGA-20 SMD 2.17mm × 1.93mm × 330μm
LED DRVR 2Segment 3.3V/5V 20-Pin DSBGA T/R
LED Driver 2 Segment 20-Pin DSBGA T/R
IC LED DRIVER RGLTR DIM 20DSBGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.