Texas Instruments TPS61220DCKR

0.7-VIN, adjustable output voltage boost converter with 5.5-μA quiescent current 6-SC70 -40 to 125
$ 0.606
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61220DCKR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages19 years ago

Farnell

Newark

Upverter

LCSC

Inventory History

3 month trend:
-69.25%

CAD Models

Download Texas Instruments TPS61220DCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsTLV61220DBVR
0.7V Low Input Voltage Step-Up Converter with 5uA Iq 6-SOT-23 -40 to 85
Texas InstrumentsTPS61222DCKR
Conv DC-DC 0.7V to 5.5V Synchronous Step Up Single-Out 5V 0.5A 6-Pin SC-70 T/R
Texas InstrumentsTPS61221DCKR
Conv DC-DC 0.7V to 5.5V Synchronous Step Up Single-Out 3.3V 0.5A 6-Pin SC-70 T/R
FAN5358 Series 5.5 V 500 mA 2 MHz Buck SMT Switching Regulator - SOT-363
RoHS Compliant Fixed Positive DUAL Switching Regulator IC -40C~85C TA 2MHz 500mA 1.25mm
RoHS Compliant Fixed Positive DUAL Switching Regulator IC -40C~85C TA 2MHz 500mA 1.25mm

Descriptions

Descriptions of Texas Instruments TPS61220DCKR provided by its distributors.

0.7-VIN, adjustable output voltage boost converter with 5.5-μA quiescent current 6-SC70 -40 to 125
Yes boost converterType -40℃~+125℃@(TJ) 1 Boost Adjustable 1.8V~6V 0.7V~5.5V 200mA 2MHz SC-70-6(SOT-363) DC-DC Converters ROHS
TPS61220 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 1day ago) DC to DC switching regulator 1.2V 1.25mm 200mA Switch Up to 2MHz
Dc/Dc Conv, Boost, 2Mhz, Sc-70-6; Topology:Boost (Step Up); Input Voltage Min:700Mv; Input Voltage Max:5.5V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Sc-70; No. Of Pins:6Pins; Output Current:200Ma; Output Voltage Min:1.8V; Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS61220DCKR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS61220DCKR .
  • TPS61220DCKR.