Texas Instruments TPS61196PWPR

6-String 400-mA WLED driver with Independent PWM dimming for Each String 28-HTSSOP -40 to 85
$ 1.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61196PWPR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages13 years ago
Datasheet29 pages13 years ago
Datasheet29 pages13 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-98.07%

CAD Models

Download Texas Instruments TPS61196PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.86
$ 2.34
$ 2.34
Stock
624,018
640,440
640,440
Authorized Distributors
3
2
2
Case/Package
HTSSOP EP
-
-
Number of Pins
28
28
28
Number of Outputs
6
6
6
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Output Current
-
-
-
Output Voltage
120 V
120 V
120 V
Efficiency
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C
125 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS61196PWPR.

Related Parts

Texas InstrumentsLM3432MHX/NOPB
6-Channel Current egulator for LED Backlight Application 28-HTSSOP -40 to 125
Texas InstrumentsTLC5941PWPR
16 channel LED driver with dot correction and grayscale PWM control 28-HTSSOP
Texas InstrumentsTLC5945PWPR
16-channel LED driver w/dot correction & grayscale PWM control & no delay 28-HTSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS61196PWPR provided by its distributors.

6-String 400-mA WLED driver with Independent PWM dimming for Each String 28-HTSSOP -40 to 85
Tape & Reel (TR) TPS61196 Step-Up (Boost) PWM led driver 9.7mm 400mA 30V 800kHz
LED Driver 9V/12V/15V/18V/24V 28-Pin HTSSOP EP T/R
30V PWM Step-Up (Boost) 400mA 6 8V 120V HTSSOP-28 , 1.2mm
IC LED DRIVER RGLTR DIM 28HTSSOP
IC LED DRVR CTRLR PWM 28HTSSOP
IC LED DVR WHT BCKLGT 28HTSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.