Texas Instruments TLC5945PWPR

16-channel LED driver w/dot correction & grayscale PWM control & no delay 28-HTSSOP -40 to 85
$ 1.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5945PWPR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Augswan

Newark

Inventory History

3 month trend:
-0.55%

CAD Models

Download Texas Instruments TLC5945PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.24
$ 1.53
$ 1.53
Stock
601,317
273,412
273,412
Authorized Distributors
3
3
3
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
28
28
28
Number of Outputs
16
16
16
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Max Output Current
-
-
-
Output Voltage
17 V
17 V
17 V
Efficiency
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
17 V
17 V
17 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC5941PWPR
16 channel LED driver with dot correction and grayscale PWM control 28-HTSSOP
Texas InstrumentsTLC59461PWPR
LED Driver 16 Segment 45000uA Supply Current 28-Pin HTSSOP EP T/R
Texas InstrumentsTLC5946PWPR
16-channel, 12-bit PWM LED driver with 6-bit dot correction 28-HTSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TLC5945PWPR provided by its distributors.

16-channel LED driver w/dot correction & grayscale PWM control & no delay 28-HTSSOP -40 to 85
LED Driver 16 Segment 60000uA Supply Current 28-Pin HTSSOP EP T/R
Shift Register 80mA 16 17V HTSSOP-28 wire mounting,SMD mount,glue mount 1.05mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.