Texas Instruments TPS61182RTETG4

1.5A White LED Driver for Notebooks 16-WQFN -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61182RTETG4.

CAD Models

Download Texas Instruments TPS61182RTETG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.417
$ 1.417
Stock
56,281
295,045
295,045
Authorized Distributors
0
3
3
Case/Package
QFN
QFN
QFN
Number of Pins
16
16
16
Number of Outputs
6
6
6
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
3.6 V
3.6 V
3.6 V
Max Output Current
1.5 A
1.5 A
1.5 A
Output Voltage
38 V
-
-
Efficiency
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS61182RTETG4.

Related Parts

Texas InstrumentsTPS61181RTET
1.5A white LED driver for notebooks with build in LDO 16-WQFN -40 to 85
Texas InstrumentsTPS61181RTER
1.5A white LED driver for notebooks with build in LDO 16-WQFN -40 to 85
Texas InstrumentsTPS61181RTETG4
1.5A White LED Driver for Notebooks 16-WQFN -40 to 85
Analog DevicesMAX8647ETE+
MAXIM INTEGRATED PRODUCTS MAX8647ETE+. DRIVER, LED, WHITE/RGB, SMD, TQFN-16
Diodes Inc.AP3615FNTR-G1
AP3615 Series 20 mA 5.5 V 1 MHz Five Output Surface Mount LED Driver - QFN-16

Descriptions

Descriptions of Texas Instruments TPS61182RTETG4 provided by its distributors.

1.5A White LED Driver for Notebooks 16-WQFN -40 to 85
LED DRVR 60Segment 3.15V 16-Pin WQFN EP T/R
IC LED DRIVER RGLTR DIM 16WQFN
Tape & Reel (TR) Boost IT ALSO NEED 5TO 24V VBAT SUPPLY 8542.39.00.01 led driver 3mm 1.5A 3.6V 2.05W

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.