Texas Instruments REG711EA-2.5/250

50mA Switched-Cap DC/DC Converter 8-VSSOP -40 to 85
$ 0.993
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REG711EA-2.5/250.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages14 years ago
Technical Drawing2 pages19 years ago

Farnell

Newark

Inventory History

3 month trend:
-3.57%

CAD Models

Download Texas Instruments REG711EA-2.5/250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.993
$ 0.819
$ 0.819
Stock
144,732
269,512
269,512
Authorized Distributors
1
5
5
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
50 mA
50 mA
50 mA
Switching Frequency
1 MHz
-
-
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
2.38 V
2.38 V
2.38 V
Max Output Voltage
2.62 V
2.62 V
2.62 V
Efficiency
-
-
-
Synchronous Rectifier
No
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS60212DGS
IC REG SWITCHD CAP 3.3V 10MSOP / Charge Pump STPUP 3.3V 50mA 10-Pin VSSOP Tube
Texas InstrumentsTPS60213DGS
Regulated 3.3V 50mA low-ripple charge pump with ultra low operating current 10-VSSOP -40 to 85
Texas InstrumentsTPS60213DGSR
Regulated 3.3V 50mA low-ripple charge pump with ultra low operating current 10-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments REG711EA-2.5/250 provided by its distributors.

50mA Switched-Cap DC/DC Converter 8-VSSOP -40 to 85
REG711 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 4days ago) DC to DC switching regulator 2V 3mm 50mA 1MHz
DC/DC Converter IC; Switching Frequency Max:1000kHz; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; Package/Case:8-MSOP; No. of Pins:8; Leaded Process Compatible:Yes; Output Current:0.05A; Output Voltage:2.5V ;RoHS Compliant: Yes
DC/DC CONVERTER, SWITCH CAP, MSOP8; Primary Input Voltage:2V; No. of Outputs:1; Output Voltage:2.5V; Output Current:50mA; Voltage Regulator Case Style:MSOP; No. of Pins:8; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:711; Frequency:1MHz; Input Voltage Max:5.5V; Output Current Max:50mA; Output Voltage Max:2.5V; Package / Case:MSOP; Supply Voltage Max:5.5V; Supply Voltage Min:1.8V; Termination Type:SMD; Voltage Regulator Type:Boost-Buck

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • REG711EA2.5/250