Texas Instruments TPS61040DRVT

Switching Regulator, Current-mode, 0.45A, 1000kHz Switching Freq-Max, PDSO6
$ 1.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61040DRVT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages11 years ago
Datasheet31 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages22 years ago

Newark

HQonline

Inventory History

3 month trend:
-0.36%

CAD Models

Download Texas Instruments TPS61040DRVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.192
$ 0.595
$ 0.595
Stock
343,656
721,495
721,495
Authorized Distributors
4
5
5
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Number of Outputs
1
1
1
Max Output Current
90 mA
90 mA
90 mA
Switching Frequency
1 MHz
1 MHz
1 MHz
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
6 V
6 V
6 V
Min Output Voltage
1.8 V
1.8 V
1.8 V
Max Output Voltage
28 V
28 V
28 V
Efficiency
86 %
86 %
86 %
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsTPS61041DRVR
Switching Regulator, Current-mode, 0.285A, 1000kHz Switching Freq-Max, PDSO6
Texas InstrumentsTPS61041DRVT
28-V, 250-mA Switch Boost Converter in SOT-23 for LCD and White LED Applications 6-WSON -40 to 85
Texas InstrumentsTPS61041DBVR
Switching Regulator, Current-mode, 0.285A, 1000kHz Switching Freq-Max, PDSO5

Descriptions

Descriptions of Texas Instruments TPS61040DRVT provided by its distributors.

Switching Regulator, Current-mode, 0.45A, 1000kHz Switching Freq-Max, PDSO6
28-V, 400-mA Switch Boost Converter in SOT-23 for LCD and White LED Applications 6-WSON -40 to 125
Conv DC-DC 1.8V to 6V Step Up Single-Out 1.8V to 28V 6-Pin WSON EP T/R
Boost Converter; Input Voltage Primary Max:6V; Output Voltage Max:28V; Supply Voltage Min:6V; Supply Voltage Max:1.8V; Termination Type:SMD; Package/Case:5-SOT-23; No. of Pins:6; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.