Texas Instruments TPS60121PWPG4

Regulators - Non-Isolated Switching DC/DC Reg 3.3V Hi-Eff Chrg Pump DC/DC Converter
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS60121PWPG4.

Texas Instruments

Datasheet30 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet38 pages18 years ago
Datasheet14 pages0 years ago

CAD Models

Download Texas Instruments TPS60121PWPG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.327
$ 2.327
Stock
115,424
189,410
189,410
Authorized Distributors
0
4
4
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
20
20
20
Number of Outputs
1
1
1
Max Output Current
200 mA
200 mA
200 mA
Switching Frequency
320 kHz
320 kHz
320 kHz
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
3.6 V
3.6 V
3.6 V
Min Output Voltage
3.17 V
3.17 V
3.17 V
Max Output Voltage
3.43 V
3.43 V
3.43 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS60121PWPG4.

Related Parts

Texas InstrumentsTPS60120PWP
Regulated 3.3V high efficiency charge pump DC/DC converter with low-battery detector 20-HTSSOP -40 to 85
Texas InstrumentsTPS60120PWPR
Charge Pump STPUP 3.3V 200mA 20-Pin HTSSOP EP T/R / IC REG SWTCHD CAP 3.3V 20HTSSOP
Texas InstrumentsTPS60125PWP
egulated 3.0-V High Efficiency Charge Pump With Power Good Indicator 20-HTSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS60121PWPG4 provided by its distributors.

Regulators - Non-Isolated Switching DC/DC Reg 3.3V Hi-Eff Chrg Pump DC/DC Converter
Regulated 3.3V high efficiency charge pump DC/DC converter with power-good detector 20-HTSSOP -40 to 85
TPS60121 Tube Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 1week ago) DC to DC switching regulator 2V 4.4mm 200mA 320kHz
DC/DC Charge Pump Converter IC; Primary Input Voltage:3.6V; No. of Outputs:1; Output Voltage:3.3V; Output Current:200mA; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:3.6V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.