Texas Instruments TPS60120PWP

Regulated 3.3V high efficiency charge pump DC/DC converter with low-battery detector 20-HTSSOP -40 to 85
$ 3.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS60120PWP.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet38 pages18 years ago
Datasheet14 pages0 years ago

Farnell

Newark

element14 APAC

DigiKey

Inventory History

3 month trend:
-0.26%

CAD Models

Download Texas Instruments TPS60120PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.25
$ 2.52
Stock
605,906
279,934
Authorized Distributors
4
4
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
20
20
Number of Outputs
1
1
Max Output Current
200 mA
200 mA
Switching Frequency
320 kHz
320 kHz
Min Input Voltage
1.8 V
1.8 V
Max Input Voltage
3.6 V
3.6 V
Min Output Voltage
3.17 V
3.17 V
Max Output Voltage
3.43 V
3.43 V
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS60120PWP.

Related Parts

Texas InstrumentsTPS60121PWPR
Regulated 3.3-V High Efficiency Charge Pump DC/DC Converter 20-HTSSOP -40 to 85
Texas InstrumentsTPS60121PWP
Regulated 3.3-V High Efficiency Charge Pump DC/DC Converter 20-HTSSOP -40 to 85
Texas InstrumentsTPS60121PWPG4
Regulators - Non-Isolated Switching DC/DC Reg 3.3V Hi-Eff Chrg Pump DC/DC Converter

Descriptions

Descriptions of Texas Instruments TPS60120PWP provided by its distributors.

Regulated 3.3V high efficiency charge pump DC/DC converter with low-battery detector 20-HTSSOP -40 to 85
Switching Voltage Regulators Reg 3.3V Hi-Eff Chrg Pump DC/DC Converte
Switched Capacitor Regulator, Current-mode, 0.2A, 450kHz Switching Freq-Max, PDSO20
Charge Pump No 320KHz Fixed 1 3.3V 3.3V 3.6V 1.8V HTSSOP-20 SMD mount 6.5mm*4.4mm*1.15mm
CHARGE PUMP, 3.3V, SMD, HTSSOP20; Primary Input Voltage:3.6V; No. of Outputs:1; Output Voltage:3.3V; Output Current:200mA; Voltage Regulator Case Style:HTSSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Accuracy %:4%; Frequency:320kHz; Input Voltage Max:3.6V; Output Current Max:200mA; Output Voltage Max:3.3V; Package / Case:HTSSOP; Supply Voltage Max:3.6V; Supply Voltage Min:1.8V; Termination Type:SMD; Voltage Regulator Type:Step Up (Boost)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS60120PWP.