Texas Instruments TPS56921PWP

4.5-V to 17-V, 9-A synchronous buck converter with VID control 20-HTSSOP -40 to 125
$ 2.84
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS56921PWP.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet37 pages13 years ago
Datasheet39 pages13 years ago
Technical Drawing2 pages15 years ago

Upverter

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments TPS56921PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS56921PWP.

Related Parts

Texas InstrumentsTPS54626PWP
4.5-V to 18-V, 6.5-A synchronous buck converter with eco-mode in HTSSOP package 14-HTSSOP -40 to 85
Texas InstrumentsTPS54350PWPR
4.5V to 20V Input, 3A Synchronous Step-Down Converter with Low-Side Gate Driver 16-HTSSOP -40 to 150
Texas InstrumentsTPS54625PWP
4.5-V to 18-V, 6.5-A synchronous buck converter in HTSSOP package 14-HTSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS56921PWP provided by its distributors.

4.5-V to 17-V, 9-A synchronous buck converter with VID control 20-HTSSOP -40 to 125
Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.72V to 1.48V 9A 20-Pin HTSSOP EP Tube
Buck Yes 200KHz~1.6MHz Adjustable (Programmable) 1 1.48V 720mV 17V 4.5V HTSSOP-20 1.05mm
TPS56921 Tube Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 4days ago) DC to DC switching regulator 15V 4.4mm 9A 200kHz~1.6MHz
BUCK, 4.5-17V, 9A, VID CNTRL, 20HTSSOP; Topology: Synchronous Buck (Step Down); Input Voltage Min: 4.5V; Input Voltage Max: 17V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: HTSSOP; No. of Pins: 20Pins; Output Current: 9A; Output Voltage Min: 720mV; Output Voltage Max: 15V; Switching Frequency: 1.6MHz; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018); Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +125°C; Primary Input Voltage: 17V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.