Texas Instruments TPS54626PWP

4.5-V to 18-V, 6.5-A synchronous buck converter with eco-mode in HTSSOP package 14-HTSSOP -40 to 85
$ 1.779
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54626PWP.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages13 years ago
Datasheet20 pages13 years ago
Technical Drawing2 pages15 years ago

Farnell

Newark

Inventory History

3 month trend:
-0.02%

CAD Models

Download Texas Instruments TPS54626PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS54626PWP.

Related Parts

Texas InstrumentsTPS54625PWP
4.5-V to 18-V, 6.5-A synchronous buck converter in HTSSOP package 14-HTSSOP -40 to 85
Texas InstrumentsTPS54525PWP
4.5V to 18V Input, 5.5-A Synchronous Step-Down Converter 14-HTSSOP -40 to 85
Texas InstrumentsTPS54526PWP
Buck Converter Yes, 650kHz Adjustable, 1, 5.5V, 760mV, 18V, 4.5V, HTSSOP-14, SMD, 1.05mm H

Descriptions

Descriptions of Texas Instruments TPS54626PWP provided by its distributors.

4.5-V to 18-V, 6.5-A synchronous buck converter with eco-mode in HTSSOP package 14-HTSSOP -40 to 85
Buck Yes 650KHz Adjustable 1 5.5V 765mV 18V 4.5V HTSSOP-14 SMD mount 1.2mm(height)
Switching Regulator, Voltage-mode, 6.5A, 650kHz Switching Freq-Max, PDSO14
IC REG BUCK ADJ 6.5A 14HTSSOP / Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 6.5A 14-TSSOP (0.173", 4.40mm Width) Exposed Pad
Conv DC-DC 4.5V to 18V Step Down Single-Out 0.76V to 5.5V 6.5A 14-Pin HTSSOP EP Tube
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 14; Package Code: HTSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
IC, SYNC STEP DOWN, 650KHZ, HTSSOP-14; Topologie: Buck Synchrone (Abaisseur); Tension, entrée min.: 4.5V; Tension, entrée max..: 18V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: HTSSOP; Nombre de
Ic, Sync Step Down, 650Khz, Htssop-14; Topology:Synchronous Buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:18V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Htssop; No. Of Pins:14Pins; Output Current:6.5A; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS54626PWP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS54626PWP .