Texas Instruments TPS563209DDCR

17 V Input, 3A Synchronous Step-Down Regulator in SOT-23 6-SOT-23-THIN -40 to 125
$ 0.523
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS563209DDCR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages4 years ago
Technical Drawing4 pages5 years ago
Datasheet28 pages11 years ago
Datasheet28 pages11 years ago
Technical Drawing2 pages20 years ago

LCSC

Arrow.cn

Inventory History

3 month trend:
-23.42%

CAD Models

Download Texas Instruments TPS563209DDCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.523
$ 0.625
Stock
2,512,714
749,396
Authorized Distributors
2
4
Case/Package
SOT-23-6
SOT-23-6
Number of Pins
6
6
Number of Outputs
1
1
Max Output Current
3 A
3 A
Switching Frequency
650 kHz
650 kHz
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
17 V
17 V
Min Output Voltage
760 mV
760 mV
Max Output Voltage
7 V
7 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS563209DDCR.

Related Parts

Texas InstrumentsTPS54202HDDCT
4.5V to 28V Input, 2A Output, Synchronous Step-Down Voltage Converter 6-SOT-23-THIN -40 to 125

Descriptions

Descriptions of Texas Instruments TPS563209DDCR provided by its distributors.

17 V Input, 3A Synchronous Step-Down Regulator in SOT-23 6-SOT-23-THIN -40 to 125
Switching Regulator, Voltage-mode, 3A, 650kHz Switching Freq-Max, BICMOS, PDSO6
Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.76V to 7V 3A 6-Pin TSOT-23 T/R
INTERSIL DG442DYZ Analogue Switch, SPST, 4 Channels, 85 ohm, 5V to 34V,5V to20V, SOIC, 16 Pins
Step-down type Adjustable 0.76V~7V 3A 4.5V~17V SOT-23-6 DC-DC Converters ROHS
Function type: step-down Output type: Adjustable Input voltage: 4.5~17V Output voltage: 0.76~7V Output current (maximum) : 3A

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.