Texas Instruments TPS54202HDDCT

4.5V to 28V Input, 2A Output, Synchronous Step-Down Voltage Converter 6-SOT-23-THIN -40 to 125
$ 1.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54202HDDCT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages4 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages21 years ago

Newark

element14 APAC

Arrow.cn

Inventory History

3 month trend:
-42.54%

CAD Models

Download Texas Instruments TPS54202HDDCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS563209DDCR
17 V Input, 3A Synchronous Step-Down Regulator in SOT-23 6-SOT-23-THIN -40 to 125

Descriptions

Descriptions of Texas Instruments TPS54202HDDCT provided by its distributors.

4.5V to 28V Input, 2A Output, Synchronous Step-Down Voltage Converter 6-SOT-23-THIN -40 to 125
IC REG BUCK ADJ 2A SYNC 6SOT / Conv DC-DC 4.5V to 28V Synchronous Step Down Single-Out 0.6V to 26V 2A 6-Pin TSOT-23 T/R
Buck Yes 500KHz Adjustable 1 28V 596mV 28V 4.5V SOT-23-THIN SMD mount,glue mount 1.1mm(height)
Switching Regulator, Current-mode, 2A, 500kHz Switching Freq-Max, PDSO6
Dc/Dc Conv, Sync Buck, 500Khz, 2A, Sot-6; Topology:Synchronous Buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:28V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Sot; No. Of Pins:6Pins; Output Current:2A; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS54202HDDCT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS54202HDDCT .
  • TPS54202HDDCT???????