Texas Instruments TPS54972PWPR

IC REG CONV DDR 1OUT 28HTSSOP "SWIFT™ Converter, DDR Voltage Regulator IC 1 Output 28-HTSSOP"
$ 4.993
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54972PWPR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago
Datasheet10 pages24 years ago

Arrow Electronics

iiiC

HQonline

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS54972PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.993
$ 6.634
Stock
213,648
148,915
Authorized Distributors
3
2
Case/Package
-
HTSSOP EP
Number of Pins
28
28
Number of Outputs
1
1
Max Output Current
9 A
9 A
Switching Frequency
700 kHz
-
Min Input Voltage
3 V
3 V
Max Input Voltage
4 V
4 V
Min Output Voltage
-
-
Max Output Voltage
-
2.5 V
Efficiency
-
-
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS54972PWPR.

Related Parts

Texas InstrumentsTPS54910PWPR
3V to 4V Input, 9A Synchronous Step-Down SWIFT™ Converter 28-HTSSOP -40 to 85
Texas InstrumentsTPS54973PWPR
3.3V Input, 9A Synchronous Step-Down Converter for Prebiased Outputs 28-HTSSOP -40 to 85
Texas InstrumentsTPS54910PWP
3V to 4V Input, 9A Synchronous Step-Down SWIFT™ Converter 28-HTSSOP -40 to 85
BUCK, REG, SYNCH, 8A, 3-24VIN, 25MLP; Primary Input Voltage:24V; No. of Outputs:
BUCK, REG, SYNCH, 8A, 3-24VIN, 25MLP; Primary Input Voltage:24V; No. of Outputs:
- 10A, 24V Input, Integrated Synchronous Buck Regulator

Descriptions

Descriptions of Texas Instruments TPS54972PWPR provided by its distributors.

IC REG CONV DDR 1OUT 28HTSSOP "SWIFT™ Converter, DDR Voltage Regulator IC 1 Output 28-HTSSOP"
Conv DC-DC 3V to 4V Synchronous Step Down Single-Out 0.2V to 2.5V 9A 28-Pin HTSSOP EP T/R
9-A Active Bus Termination/ DDR Memory DC/DC Converter 28-HTSSOP -40 to 85
DDR Termination Regulator 9A 3V to 4V 28-Pin HTSSOP T/R
Switching Regulator, Voltage-mode, 16A, 762kHz Switching Freq-Max, PDSO28
11mA 200mV 3.3V Converter,DDR HTSSOP-28 SMD mount,glue mount 1.05mm(height)
Switching Regulator IC; No. of Outputs:1; Output Voltage:2.5V; Output Current:9A; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:4V; Output Current Max:9A; Output Voltage Max:2.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.