Texas Instruments TPS54910PWPR

3V to 4V Input, 9A Synchronous Step-Down SWIFT™ Converter 28-HTSSOP -40 to 85
$ 4.389
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54910PWPR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages14 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages18 years ago
Datasheet36 pages21 years ago

iiiC

Newark

Inventory History

3 month trend:
-10.95%

CAD Models

Download Texas Instruments TPS54910PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.389
$ 4.858
$ 4.858
Stock
17,855,571
5,070,786
5,070,786
Authorized Distributors
5
4
4
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
28
28
28
Number of Outputs
1
1
1
Max Output Current
9 A
9 A
9 A
Switching Frequency
762 kHz
762 kHz
762 kHz
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
4 V
4 V
4 V
Min Output Voltage
900 mV
900 mV
900 mV
Max Output Voltage
2.5 V
2.5 V
2.5 V
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS54910PWPR.

Related Parts

Texas InstrumentsTPS54973PWP
3.3V Input, 9A Synchronous Step-Down Converter for Prebiased Outputs 28-HTSSOP -40 to 85
Texas InstrumentsTPS54980PWPR
3.3V Input, 9A Synchronous Step-Down SWIFT™ Converter for Sequencing 28-HTSSOP 0 to 70
Texas InstrumentsTPS54973PWPR
3.3V Input, 9A Synchronous Step-Down Converter for Prebiased Outputs 28-HTSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS54910PWPR provided by its distributors.

3V to 4V Input, 9A Synchronous Step-Down SWIFT™ Converter 28-HTSSOP -40 to 85
Buck Yes 350kHz, 550kHz Adjustable 1 2.5V 891mV 4V 3V HTSSOP-28 SMD, Adhesive Mount 1.05mm H
IC REG BUCK ADJ 9A 28HTSSOP "Buck Switching Regulator IC Positive Adjustable 0.891V 1 Output 9A 28-PowerTSSOP (0.173"", 4.40mm Width)"
IC REG BUCK ADJ 9A SYNC 28HTSSOP
TPS54910 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 2days ago) DC to DC switching regulator 3.3V 4.4mm 11mA 350kHz 550kHz
DC/DC Converter IC; Output Voltage Max:2.5V; Package/Case:28-HTSSOP; Bias Current:11mA; Leaded Process Compatible:No; Output Current:0.375A; Output Voltage Min:0.9V; Peak Reflow Compatible (260 C):No; Supply Voltage Max:2.5V ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS54910PWPR.