Texas Instruments TPS54972PWP

IC REG CONV DDR 1OUT 28HTSSOP "SWIFT™ Converter, DDR Voltage Regulator IC 1 Output 28-HTSSOP"
$ 6.634
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54972PWP.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages16 years ago
Datasheet21 pages18 years ago
Datasheet10 pages24 years ago

element14 APAC

Augswan

Verical

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS54972PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.634
$ 4.993
Stock
149,249
228,303
Authorized Distributors
2
3
Case/Package
HTSSOP EP
-
Number of Pins
28
28
Number of Outputs
1
1
Max Output Current
9 A
9 A
Switching Frequency
-
700 kHz
Min Input Voltage
3 V
3 V
Max Input Voltage
4 V
4 V
Min Output Voltage
-
-
Max Output Voltage
2.5 V
-
Efficiency
-
-
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS54972PWP.

Related Parts

Texas InstrumentsTPS54910PWP
3V to 4V Input, 9A Synchronous Step-Down SWIFT™ Converter 28-HTSSOP -40 to 85
Texas InstrumentsTPS54973PWP
3.3V Input, 9A Synchronous Step-Down Converter for Prebiased Outputs 28-HTSSOP -40 to 85
Texas InstrumentsTPS54910PWPR
3V to 4V Input, 9A Synchronous Step-Down SWIFT™ Converter 28-HTSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS54972PWP provided by its distributors.

IC REG CONV DDR 1OUT 28HTSSOP "SWIFT™ Converter, DDR Voltage Regulator IC 1 Output 28-HTSSOP"
Conv DC-DC 3V to 4V Synchronous Step Down Single-Out 0.2V to 2.5V 9A 28-Pin HTSSOP EP Tube
9-A Active Bus Termination/ DD Memory DC/DC Converter 28-HTSSOP -40 to 85
Switching Regulator, Voltage-Mode, 16A, 762Khz Switching Freq-Max, Pdso28 Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS54972PWP
11mA 200mV 3.3V Converter,DDR HTSSOP-28 SMD mount 1.2mm(height)
16 A SWITCHING REGULATOR 762 kHz SWITCHING FREQ-MAX PDSO28
DC/DC CONVERTER, 9A, SMD, HTSSOP28; Primary Input Voltage:4V; No. of Outputs:1; Output Voltage:2.5V; Output Current:9A; Voltage Regulator Case Style:HTSSOP; No. of Pins:28; Operating Temperature Range:-40°C to +125°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Adjustable Output Voltage Max:2.5V; Adjustable Output Voltage Min:0.2V; Frequency:700kHz; Input Voltage Max:4V; Output Current Max:9A; Output Voltage Max:2.5V; Package / Case:HTSSOP; Supply Voltage Max:4V; Supply Voltage Min:3V; Switch Output Current Isw Max:11A; Termination Type:SMD; Voltage Regulator Type:Synchronous Buck

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.