Texas Instruments TPS54910PWP

3V to 4V Input, 9A Synchronous Step-Down SWIFT™ Converter 28-HTSSOP -40 to 85
$ 4.858
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54910PWP.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages18 years ago
Datasheet36 pages21 years ago

element14 APAC

Farnell

Newark

iiiC

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments TPS54910PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.858
$ 4.389
$ 4.389
Stock
5,069,693
17,840,931
17,840,931
Authorized Distributors
4
5
5
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
28
28
28
Number of Outputs
1
1
1
Max Output Current
9 A
9 A
9 A
Switching Frequency
762 kHz
762 kHz
762 kHz
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
4 V
4 V
4 V
Min Output Voltage
900 mV
900 mV
900 mV
Max Output Voltage
2.5 V
2.5 V
2.5 V
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS54910PWP.

Related Parts

Texas InstrumentsTPS54973PWP
3.3V Input, 9A Synchronous Step-Down Converter for Prebiased Outputs 28-HTSSOP -40 to 85
Texas InstrumentsTPS54972PWP
IC REG CONV DDR 1OUT 28HTSSOP "SWIFT™ Converter, DDR Voltage Regulator IC 1 Output 28-HTSSOP"
Texas InstrumentsTPS54980PWP
3.3V Input, 9A Synchronous Step-Down SWIFT™ Converter for Sequencing 28-HTSSOP 0 to 70

Descriptions

Descriptions of Texas Instruments TPS54910PWP provided by its distributors.

3V to 4V Input, 9A Synchronous Step-Down SWIFT™ Converter 28-HTSSOP -40 to 85
Conv DC-DC 3V to 4V Synchronous Step Down Single-Out 0.9V to 2.5V 9A 28-Pin HTSSOP EP Tube
Switching Regulator, Voltage-mode, 9A, 700kHz Switching Freq-Max, BICMOS, PDSO28
IC REG BUCK ADJ 9A 28HTSSOP "Buck Switching Regulator IC Positive Adjustable 0.891V 1 Output 9A 28-PowerTSSOP (0.173"", 4.40mm Width)"
Buck Converter, 350kHz-550kHz Adjustable, 1 Ch, 2.5V, 891mV, 4V, 3V, HTSSOP-28, SMD, 9.7mm × 4.4mm × 1.15mm
3.3V INPUT 9A SYNCHRONOUS BUCK CONVERTER WITH ADJUSTA<AZ
IC REG BUCK ADJ 9A SYNC 28HTSSOP
TPS54910 Tube Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 5days ago) DC to DC switching regulator 3.3V 4.4mm 11mA 6.94W
DC-DC CONV, BUCK, HTSSOP-28; Topologie: Buck Synchrone (Abaisseur); Tension, entrée min.: 3V; Tension, entrée max..: 4V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: HTSSOP; Nombre de broches: 28Br
DC-DC CONV, BUCK, HTSSOP-28; Topology:Synchronous Buck (Step Down); Input Voltage Min:3V; Input Voltage Max:4V; No. of Outputs:1Outputs; DC / DC Converter IC Case:HTSSOP; No. of Pins:28Pins; Output Current:9A; Output Voltage Min:900mV; Output Voltage Max:2.5V; Switching Frequency:700kHz; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019); Operating Temperature Min:-40°C; Output Voltage:2.5V; Primary Input Voltage:4V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS54910PWP .
  • TPS54910PWP.