onsemi FAN2110MPX

- 10A, 24V Input, Integrated Synchronous Buck Regulator
$ 2.24
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN2110MPX.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

element14 APAC

Augswan

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.24
$ 2.89
Stock
125,372
1,393,424
Authorized Distributors
2
1
Case/Package
-
-
Number of Pins
25
25
Number of Outputs
1
1
Max Output Current
16 A
16 A
Switching Frequency
600 kHz
600 kHz
Min Input Voltage
3 V
3 V
Max Input Voltage
24 V
24 V
Min Output Voltage
800 mV
800 mV
Max Output Voltage
19.2 V
19.2 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2009-05-06
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2022-06-23
LTD Date2022-12-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

BUCK, REG, SYNCH, 8A, 3-24VIN, 25MLP; Primary Input Voltage:24V; No. of Outputs:
BUCK, REG, SYNCH, 8A, 3-24VIN, 25MLP; Primary Input Voltage:24V; No. of Outputs:
- 10A, 24V Input, Integrated Synchronous Buck Regulator
Texas InstrumentsTPS54910PWP
3V to 4V Input, 9A Synchronous Step-Down SWIFT™ Converter 28-HTSSOP -40 to 85
Texas InstrumentsTPS54973PWP
3.3V Input, 9A Synchronous Step-Down Converter for Prebiased Outputs 28-HTSSOP -40 to 85
Texas InstrumentsTPS54910PWPR
3V to 4V Input, 9A Synchronous Step-Down SWIFT™ Converter 28-HTSSOP -40 to 85

Descriptions

Descriptions of onsemi FAN2110MPX provided by its distributors.

- 10A, 24V Input, Integrated Synchronous Buck Regulator
FAN2110 Series 600 kHz 10 A SMT Integrated Synchronous Buck Regulator - MLP-25
Switching Regulator, Current-mode, 16A, 660kHz Switching Freq-Max, BICMOS
Positive, Buck Yes 200kHz~600kHz Adjustable 1 19.2V 800mV 24V 3V QFN Adhesive Mount 6mm × 5mm × 750μm
BUCK, REG, SYNCH, 10A, 3-24VIN, 25MLP; Primary Input Voltage:24V; No. of Outputs:1; Output Current:10A; Voltage Regulator Case Style:MLP; No. of Pins:25; Operating Temperature Min:-10°C; Operating Temperature Max:85°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Base Number:2110; Operating Temperature Range:-10°C to +85°C
The FAN2110 is a highly efficient, small footprint, constant frequency, 10A integrated synchronous Buck regulator.The FAN2110 contains both synchronous MOSFETs and a controller/driver with optimized interconnects in one package, which enables designers to solve high-current requirements in a small area with minimal external components. Integration helps to minimize critical inductances making component layout simpler and more efficient compared to discrete solutions.The FAN2110 provides for external loop compensation, programmable switching frequency, and current limit. These features allow design flexibility and optimization. High frequency operation allows for all ceramic solutions.The summing current mode modulator uses lossless current sensing for current feedback and over-current protection. Voltage feedforward helps operation over a wide input voltage range.Fairchild’s advanced BiCMOS power process, combined with low-RDS(ON) internal MOSFETs and a thermally efficient MLP package, provide the ability to dissipate high power in a small package.Output over-voltage, under-voltage, and thermal shutdown protections help protect the device from damage during fault conditions. FAN2110 also prevents pre-biased output discharge during startup in point-of-load applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd