onsemi FAN2108EMPX

BUCK, REG, SYNCH, 8A, 3-24VIN, 25MLP; Primary Input Voltage: 24V; No. of Outputs:
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN2108EMPX.

Upverter

Technical Drawing1 page7 years ago

IHS

onsemi

Fairchild Semiconductor

element14 APAC

CAD Models

Download onsemi FAN2108EMPX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2008-09-25
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2022-06-23
LTD Date2022-12-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

BUCK, REG, SYNCH, 8A, 3-24VIN, 25MLP; Primary Input Voltage:24V; No. of Outputs:
- 6A, 24V Input, Integrated Synchronous Buck Regulator
BUCK, REG, SYNCH, 6A, 3-24VIN, 25MLP; Primary Input Voltage:24V; No. of Outputs:
Texas InstrumentsTPS54610PWPR
3V to 6V Input, 6A Synchronous Step-Down Converter 28-HTSSOP -40 to 85
Texas InstrumentsTPS54610PWP .
Conv DC-DC 3V to 6V Synchronous Step Down Single-Out 0.9V to 4.5V 6A 28-Pin HTSSOP EP Tube
Texas InstrumentsTPS54910PWP
3V to 4V Input, 9A Synchronous Step-Down SWIFT™ Converter 28-HTSSOP -40 to 85

Descriptions

Descriptions of onsemi FAN2108EMPX provided by its distributors.

BUCK, REG, SYNCH, 8A, 3-24VIN, 25MLP; Primary Input Voltage:24V; No. of Outputs:
- 8A, 24V Input, Integrated Synchronous Buck Regulator
Switching Regulator, Current-Mode, 18A, 660kHz Switching Freq-Max, BICMOS, QCC25
FAN2108 Series 24 V 600 kHz 8 A SMT Synchronous Buck Regulator - MLP-25
Voltage Regulators - Switching Regulators 3-24V, 8A Hi-Eff, Int Sync Bck
FAIRCHILD SEMICONDUCTOR FAN2108EMPX DC-DC Switching Buck Step Down Regulator, Adjustable, 3V-24Vin, 800mV-19.2Vout, 8Aout, MLP-25
FAN2108 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE NOT REC (Last Updated: 6days ago) DC to DC switching regulator 19.2V 5mm 8A 300kHz~600kHz
The FAN2108 is a highly efficient, small footprint, 8A, synchronous buck regulator.The FAN2108 contains both synchronous32 MOSFETs and a controller/driver with optimized interconnects in one package, which enables designers to solve highcurrent requirements in a small area with minimal external components.External compensation, programmable switching frequency, and current limit features allow design optimization and flexibility.The summing current mode modulator uses lossless current sensing for current feedback and over-current protection. Voltage feedforward helps operation over a wide input voltage range.Fairchild’s advanced BiCMOS power process, combined with low-RDS(ON) internal MOSFETs and a thermally efficient MLP package, provide the ability to dissipate high power in a small package.Output over-voltage, under-voltage, and thermal shutdown protections help protect the device from damage during fault conditions. FAN2108 prevents prebiased output discharge during startup in point-of-load applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd