Texas Instruments TPS54560BQDDARQ1

Switching Regulator, Current-mode, 5A, 2500kHz Switching Freq-Max, BICMOS, PDSO8
$ 3.281
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54560BQDDARQ1.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Technical Drawing2 pages14 years ago

Upverter

LCSC

HQonline

Inventory History

3 month trend:
+23.21%

CAD Models

Download Texas Instruments TPS54560BQDDARQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.281
$ 3.43
$ 3.43
Stock
311,896
1,039,729
1,039,729
Authorized Distributors
4
2
2
Case/Package
-
-
-
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
-
5 A
5 A
Switching Frequency
-
2.5 MHz
2.5 MHz
Min Input Voltage
-
4.5 V
4.5 V
Max Input Voltage
-
60 V
60 V
Min Output Voltage
-
800 mV
800 mV
Max Output Voltage
-
58.8 V
58.8 V
Efficiency
-
-
-
Synchronous Rectifier
-
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS54560BQDDARQ1.

Descriptions

Descriptions of Texas Instruments TPS54560BQDDARQ1 provided by its distributors.

Switching Regulator, Current-mode, 5A, 2500kHz Switching Freq-Max, BICMOS, PDSO8
Buck,Split Rail No 100KHz~2.5MHz Adjustable 1 58.8V 800mV 60V 4.5V SOP-8-EP , 1.7mm
DC DC Converters; TPS54560BQDDARQ1; TEXAS INSTRUMENTS; 8; Buck; 1.7 mm; 1
Reduced voltage, voltage rail switch regulator IC positive adjustable 0.8V 1 output 5A SOIC8_150MIL_EP
TPS54560 Tape & Reel (TR) ACTIVE (Last Updated: 1day ago) Active DC to DC switching regulator 12V 3.9mm 5A 100kHz~2.5MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS54560BQDDARQ1??