Texas Instruments TPS54560DDAR

4.5V to 60 V input, 5 A step-down converter with Eco-Mode 8-SO PowerPAD -40 to 125
$ 3.577
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54560DDAR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet46 pages12 years ago
Technical Drawing2 pages14 years ago

Newark

Upverter

element14 APAC

Farnell

Inventory History

3 month trend:
-28.71%

CAD Models

Download Texas Instruments TPS54560DDAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.577
$ 6.089
$ 6.089
Stock
548,540
318,708
318,708
Authorized Distributors
2
2
2
Case/Package
-
-
-
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
5 A
5 A
5 A
Switching Frequency
2.5 MHz
2.5 MHz
2.5 MHz
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
60 V
60 V
60 V
Min Output Voltage
800 mV
800 mV
800 mV
Max Output Voltage
58.8 V
58.8 V
58.8 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS54560DDAR.

Related Parts

Texas InstrumentsTPS54560QDDARQ1
Switching Regulator, Current-mode, 5A, 2500kHz Switching Freq-Max, BICMOS, PDSO8
Texas InstrumentsTPS54560QDDAQ1
Switching Regulator, Current-mode, 5A, 2500kHz Switching Freq-Max, BICMOS, PDSO8
Texas InstrumentsTPS54360QDDARQ1
Switching Regulator, Current-mode, 3.5A, 2500kHz Switching Freq-Max, BICMOS, PDSO8

Descriptions

Descriptions of Texas Instruments TPS54560DDAR provided by its distributors.

4.5V to 60 V input, 5 A step-down converter with Eco-Mode 8-SO PowerPAD -40 to 125
Switching Regulator, Current-mode, 5A, 2500kHz Switching Freq-Max, PDSO8
TPS54560 Tape & Reel (TR) Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) NRND (Last Updated: 4days ago) DC to DC switching regulator 12V 3.9mm 5A 100kHz~2.5MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS54560DDAR.