Texas Instruments TPS54560BQDDAQ1

Buck, Split Rail No 100KHz~2.5MHz Adjustable 1 58.8V 800mV 60V 4.5V SOIC-8 1.7mm
$ 4.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54560BQDDAQ1.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

Newark

Inventory History

3 month trend:
-22.48%

CAD Models

Download Texas Instruments TPS54560BQDDAQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.405
$ 3.43
$ 3.43
Stock
261,303
1,039,709
1,039,709
Authorized Distributors
5
2
2
Case/Package
-
-
-
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
-
5 A
5 A
Switching Frequency
-
2.5 MHz
2.5 MHz
Min Input Voltage
-
4.5 V
4.5 V
Max Input Voltage
-
60 V
60 V
Min Output Voltage
-
800 mV
800 mV
Max Output Voltage
-
58.8 V
58.8 V
Efficiency
-
-
-
Synchronous Rectifier
-
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS54560BQDDAQ1.

Descriptions

Descriptions of Texas Instruments TPS54560BQDDAQ1 provided by its distributors.

Buck,Split Rail No 100KHz~2.5MHz Adjustable 1 58.8V 800mV 60V 4.5V SOIC-8 1.7mm
Switching Regulator, Current-mode, 5A, 2500kHz Switching Freq-Max, PDSO8
Switching Voltage Regulators 5A, Step-Down DC-DC Converter w/Eco-mode
INTERSIL ISL84053IBZ Analogue Switch, SPDT, 3 Channels, 100 ohm, 2V to 12V, SOIC, 16 Pins
IC REG BCK SPLIT RAIL ADJ 8SOPWR / Buck, Split Rail Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 8-PowerSOIC (0.154", 3.90mm Width)
Dc/Dc Conv, Buck, 2.5Mhz, Hsoic-8; Topology:Buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:60V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Hsoic; No. Of Pins:8Pins; Output Current:5A; Output Voltage Min:800Mv; Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS54560BQDDAQ1

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS54560BQDDAQ1 .