Texas Instruments TPS544B20RVFT

Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.6V to 5.5V 20A 40-Pin LQFN-CLIP EP T/R
$ 7.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS544B20RVFT.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet74 pages11 years ago
Datasheet70 pages11 years ago
Technical Drawing2 pages14 years ago

Newark

Inventory History

3 month trend:
-0.16%

CAD Models

Download Texas Instruments TPS544B20RVFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.04
$ 5.78
Stock
397,610
372,721
Authorized Distributors
1
1
Case/Package
LQFP
-
Number of Pins
40
40
Number of Outputs
1
1
Max Output Current
20 A
20 A
Switching Frequency
1 MHz
1 MHz
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
18 V
18 V
Min Output Voltage
600 mV
600 mV
Max Output Voltage
5.5 V
5.5 V
Efficiency
90 %
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS544C20RVFT
4.5-V to 18-V, 30-A synchronous SWIFT™ buck converter with PMBus programmability and monitoring 40-LQFN-CLIP -40 to 125
Texas InstrumentsTPS5130PTR
4.5-V to 28-V, triple synchronous buck controller with LDO controller 48-LQFP -40 to 85
Texas InstrumentsTPS5130PT
4.5-V to 28-V, triple synchronous buck controller with LDO controller 48-LQFP -40 to 85
DC DC Cntrlr Quad-OUT Synchronous Buck Controller/PWM DC to DC Controller 32-Pin LQFP T/R
Dual Switching Controller, Voltage-mode, 1.15A, 100kHz Switching Freq-Max, PQFP32
Switching Controller, Current-mode, 0.001A, 1200kHz Switching Freq-Max, PQFP32

Descriptions

Descriptions of Texas Instruments TPS544B20RVFT provided by its distributors.

Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.6V to 5.5V 20A 40-Pin LQFN-CLIP EP T/R
4.5-V to 18-V, 20-A synchronous SWIFT™ buck converter with PMBus programmability and monitoring 40-LQFN-CLIP -40 to 125
Switching Regulator, 20A, 1000kHz Switching Freq-Max, PQCC40
Buck Yes 1.15MHz Adjustable 1 5.5V 600mV 18V 4.5V QFN , 1.47mm
TEXAS INSTRUMENTS TPS544B20RVFT DC-DC Switching Buck Step Down Regulator, Adjustable, 4.5V-18Vin, 600mV-5.5Vout, 20Aout, LQFN-40
TPS544B20 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 4days ago) DC to DC switching regulator 12V 5mm 20A Selectable

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.