Texas Instruments TPS54428DRCT

Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 7V 4A 10-Pin VSON EP T/R
$ 1.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54428DRCT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Datasheet23 pages13 years ago
Datasheet23 pages13 years ago
Datasheet17 pages14 years ago
Technical Drawing2 pages14 years ago

HQonline

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS54428DRCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.074
$ 0.815
Stock
3,091,432
1,891,228
Authorized Distributors
3
2
Case/Package
-
-
Number of Pins
10
10
Number of Outputs
1
1
Max Output Current
4 A
4 A
Switching Frequency
650 kHz
650 kHz
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
18 V
18 V
Min Output Voltage
760 mV
760 mV
Max Output Voltage
7 V
7 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS54428DRCT.

Related Parts

Texas InstrumentsTPS54427DRCR
4.5V to 18V Input, 4-A Synchronous Step-Down Converter 10-VSON -40 to 85
Texas InstrumentsTPS54427DRCT
DC-DC Switching Buck Step Down Regulator, Adjustable, 4.5V-18Vin, 760mV-7Vout, 4Aout, SON-10
Texas InstrumentsTPS54427DDAR
Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 7V 4A 8-Pin HSOP EP T/R

Descriptions

Descriptions of Texas Instruments TPS54428DRCT provided by its distributors.

Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 7V 4A 10-Pin VSON EP T/R
Buck Yes 650KHz Adjustable 1 7V 760mV 18V 4.5V SON , 950¦Ìm
DC-DC CONVERTER, BUCK, 650KHZ, SON-10
BUCK, 4.5-18V, 4A, 650KHZ, 0.76-7V,10SON
IC REG BUCK ADJUSTABLE 4A 10VSON
TPS54428 Cut Tape (CT) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 1week ago) DC to DC switching regulator 12V 3mm 4A 650kHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.