Texas Instruments TPS54383PWPG4

Conv DC-DC 4.5V to 28V Step Down Dual-Out 0.8V to 25.2V 3A 14-Pin HTSSOP EP Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54383PWPG4.

Texas Instruments

Datasheet56 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet55 pages11 years ago
Datasheet58 pages14 years ago
Technical Drawing2 pages14 years ago

Farnell

Newark

iiiC

Arrow Electronics

CAD Models

Download Texas Instruments TPS54383PWPG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.6
$ 1.6
Stock
37,438
856,536
856,536
Authorized Distributors
0
3
3
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
14
14
14
Number of Outputs
2
2
2
Max Output Current
3 A
3 A
3 A
Switching Frequency
300 kHz
300 kHz
300 kHz
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
28 V
28 V
28 V
Min Output Voltage
800 mV
-
-
Max Output Voltage
25.2 V
-
-
Efficiency
85 %
85 %
85 %
Synchronous Rectifier
No
No
No

Engineering Resources

Related Parts

Texas InstrumentsTPS54386PWP
4.5V to 28V Input, Dual 3A Outputs, 600kHz Step-Down Converter with Internal Compensation 14-HTSSOP -40 to 125
Texas InstrumentsTPS54386PWPG4
Conv DC-DC 4.5V to 28V Step Down Dual-Out 0.8V to 25.2V 3A 14-Pin HTSSOP EP Tube
Texas InstrumentsTPS55386PWP
Conv DC-DC 4.5V to 28V Synchronous Step Down Dual-Out 0.8V to 25.2V 3A 16-Pin HTSSOP EP Tube

Descriptions

Descriptions of Texas Instruments TPS54383PWPG4 provided by its distributors.

Conv DC-DC 4.5V to 28V Step Down Dual-Out 0.8V to 25.2V 3A 14-Pin HTSSOP EP Tube
4.5V to 28V Input, Dual 3A Outputs, 300kHz Step-Down Converter with Internal Compensation 14-HTSSOP -40 to 125
HTSSOP EP Nickel/Palladium/Gold (Ni/Pd/Au) DUAL SWITCHING CONTROLLER Lead Free DC to DC switching regulator 400mV 4.4mm 3A 300kHz
IC DUAL BUCK CONVERTER 300 KHZ; Voltage Regulator Type:Synchronous Buck; Voltage, Input Max:28V; Voltage, Output Max:25.2V; Max Output Current:3A; Current, Switch Output Max Isw:4.5A; Frequency:300kHz; Voltage, Supply Min:4.5V; Voltage, Supply Max:28V; Termination Type:SMD; Case Style:HTSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Base Number:54383; Voltage, Dropout:400mV; Voltage, Input Min:4.5V; Voltage, Output Min:0.8V; Operating Frequency:300kHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.